MOC207M by onsemi

Overview of MOC207M by onsemi

The MOC207M by onsemi is an 8-pin SOIC single-channel phototransistor output optocoupler, showcasing a configuration designed for stringent isolation requirements with a transistor output. This component is suitable for applications requiring electrical isolation between the input and output, with a minimum breakdown voltage of 70V, and a nominal isolation voltage of 2500V, ensuring safe signal transfer across distinct electrical domains. The MOC207M supports a wide operating temperature range from -40 °C to +100 °C, catering to various industrial environments. Its surface mount packaging makes it favorable for contemporary printed circuit board designs. Compliance with RoHS standards and UL recognition underscores its environmental and safety adherence, making it a viable choice for a broad spectrum of applications.

Features include a minimum Current Transfer Ratio (CTR) of 100%, indicating efficient signal transfer from input to output. The forward current maximum of 0.06 A and a forward voltage maximum of 1.5 V suggest its low power requirements for operation. Additionally, the part’s dark current maximum of 50 nA points to its effectiveness in minimizing leakage current when in the off state. The packaging in a 3000-tube format, with a factory lead time of 14 weeks and 4 days (as of current writing), offers essential information for procurement planning and inventory management.

Industry Applications for MOC207M

Note: The potential industry applications and use cases listed below are conceptual/illustrative. Their suitability requires in-depth analysis and verification by engineering and design teams according to industry standards and application-specific requirements.

  • The MOC207M could potentially be leveraged in Space Technology, where its high isolation voltage and low dark current make it suitable for signal isolation in satellites or spacecraft electronics, where safety and reliability under extreme conditions are paramount.
  • In the Aerospace and Defense sector, this optocoupler might find applications in cockpit electronics or communication systems, where reliable signal transmission without interference is crucial for navigation and operational integrity.
  • Within Transportation and Logistics, the robust operating temperature range and efficient signal transfer capabilities of the MOC207M could serve in vehicle telematics systems or in the tracking devices used in logistics, ensuring accurate data exchange even in harsh environments.
  • The part might also contribute to advancements in Renewable Energy technology, particularly in solar inverters or wind turbine controllers, where electrical isolation is needed to protect against voltage spikes and ensure stable power conversion.
  • Given its high isolation and low power requirements, the MOC207M could be integrated into Robotics and Drones applications, facilitating safe and efficient electrical signaling between control units and actuators in robotic arms or unmanned aerial vehicles.

These application examples underscore the versatile potential of the MOC207M in various high-tech industries, albeit subject to appropriate validation processes.

About onsemi

Onsemi, the manufacturer behind the MOC207M, stands as a significant player in the domain of optoelectronics, particularly in the design and production of optocoupler devices. Their portfolio spans a wide range of optoelectronic components, including advanced optocouplers like the MOC207M, designed to meet the stringent requirements of industrial, aerospace, and space applications. Onsemi’s commitment to innovation, quality, and sustainability is evident through their adherence to international standards, including environmental compliance and UL certification, making their products well-suited for applications demanding high reliability and performance.

Where to Find MOC207M by onsemi

To identify procurement options for the MOC207M optocoupler by onsemi, potential buyers are advised to utilize findchips.com. The website offers comprehensive, up-to-date information on stock levels, pricing, and available distributors. While historically the part has been available through distributors such as EBV Elektronik, Avnet Silica, TME, and Future Electronics, availability can vary. Therefore, visiting findchips.com ensures access to current listings from multiple distributors, including Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Additionally, for those seeking alternative parts or similar components by onsemi or other manufacturers, the Optocoupler category on findchips.com provides a broad selection of options to meet diverse application requirements.

Compare pricing for MOC207M and other Optocoupler / Optoelectronics at findchips.com