SML-LX0402GC-TR by ITW Lumex

Overview of SML-LX0402GC-TR by ITW Lumex

The SML-LX0402GC-TR by ITW Lumex is a single color green LED, characterized by its water-clear lens, compact dimensions of 0.8mm by 0.50mm, and a plastic lead-free package designed for surface mounting. This enables the component to be a versatile option for various applications requiring high-quality green visual indicators in a very compact form factor. It operates with a maximum forward current of 0.025 A and emits a luminous intensity of approximately 10.0 mcd. The LED features a peak wavelength of 565 nm, indicative of its green color spectrum output, and a typical viewing angle of 120 degrees, making it suitable for a wide array of visibility requirements.

Additionally, the SML-LX0402GC-TR is compliant with the latest environmental regulations, including Pb-free and RoHS specifications, ensuring that it meets current global standards for lead-free components. Its operating temperature range spans from -40 °C to 85 °C, which underscores the component’s reliability and versatility across various environmental conditions. The specified 1.1 mm terminal pitch further aids in simplifying PCB design layouts by allowing for more straightforward surface mount technology (SMT) assembly processes.

Industry Applications for SML-LX0402GC-TR

The SML-LX0402GC-TR, falling under the subcategory of Visible LEDs, is poised for application across a diverse spectrum of industries. While the following use cases present potential opportunities for integration, it’s crucial to underscore that these applications are conceptual and necessitate further refinement and validation by specialized engineering and design teams to ensure adherence to specific industry standards and operational requirements.

  • Internet of Things (IoT): Given its small form factor and low operational power needs, this LED could potentially be integrated into IoT devices for status indication or user interaction, providing visual feedback in smart home devices, wearable technology, and other connected gadgets.
  • Environmental Monitoring: Environmental sensors and devices that monitor air quality, temperature, humidity, or other environmental factors might utilize such LEDs as indicators for specific conditions or alerts, owing to their clear visibility and low power consumption.
  • Consumer Electronics: In the realm of consumer electronics, including smartphones, tablets, and other portable gadgets, the compact and efficient nature of this LED could serve as notification lights or functional elements within user interfaces, contributing to both aesthetic qualities and usability enhancements.

  • Telecommunications Equipment: In networking and telecommunications hardware, these LEDs might find their place as signal strength indicators or status lights on mod commands, routers, and other equipment, providing essential operational feedback to users and technicians.

Note that these suggested applications require thorough consideration regarding performance, longevity, and compliance with relevant industry standards before being deemed a suitable match for the SML-LX0402GC-TR.

About ITW Lumex

ITW Lumex specializes in the design, manufacturing, and supply of innovative optoelectronic components, including a broad range of LEDs that cater to visible, infrared, and ultraviolet spectrums. Within the visible LEDs segment, ITW Lumex stands out with products like the SML-LX0402GC-TR, showcasing their commitment to providing solutions that meet the evolving needs of modern electronic and photonic designs. Through leveraging advanced technologies and focusing on quality, reliability, and sustainability, ITL Lumex delivers components that support the requirements of a wide array of applications in the Optoelectronics industry, from industrial control systems to consumer electronics.

Where to Find SML-LX0402GC-TR by ITW Lumex

To procure the SML-LX0402GC-TR for your projects, conducting research on findchips.com is highly recommended. This platform simplifies the process of finding electronic components by offering comprehensive, up-to-date information on stock levels, pricing, and availability from a multitude of reputable distributors. For those looking into the SML-LX0402GC-TR availability, distributors such as Master Electronics, Verical, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey have historically listed this part. However, inventory conditions fluctuate, making it prudent to confirm current stock status and pricing directly on Findchips. Additionally, Findchips is an excellent tool for comparing alternatives in the category of Visible LEDs, whether offered by ITW Lumex or other leading manufacturers.

Compare pricing for SML-LX0402GC-TR and other Visible LEDs / Optoelectronics at findchips.com