LQH32CN100K33L by Murata Manufacturing Co Ltd

Overview of LQH32CN100K33L by Murata Manufacturing Co Ltd.

The LQH32CN100K33L is a general purpose fixed inductor developed by Murata Manufacturing Co Ltd. Engineered with a ferrite core material and an unshielded construction, it boasts an inductance rating of 10 µH and can handle a maximum rated current of 0.45 A. Its compact SMT (Surface Mount Technology) package, sized 1210, makes it a versatile choice for various high-performance circuits. Furthermore, it is designed to operate over a broad temperature range, from -40 °C to +85 °C, catering to a wide array of application needs.

The part is RoHS compliant, ensuring it meets the highest standards for environmental safety and sustainability. The unshielded design, combined with a low DC resistance of 0.39 Ω, optimizes its efficiency in RF (Radio Frequency) applications. Its self-resonance frequency peaks at 26 MHz, which points to its efficacy in high-frequency circuits. Given its active part life cycle status and a factory lead time of approximately 20 weeks and 4 days, as of the current writing, the LQH32CN100K33L remains a highly viable and accessible component for new designs and manufacturing needs.

Industry Applications for LQH32CN100K33L

The LQH32CN100K33L by Murata finds its use across a broad spectrum of industries due to its versatile design and reliable performance. Here are four key application areas:

  • Environmental Monitoring: Its wide operating temperature range and robustness make it suitable for devices that monitor environmental parameters in extreme conditions.
  • Industrial Automation: With its ability to handle reasonable current levels and perform in high-frequency situations, it is ideal for automated machinery and control systems in industrial settings.
  • Consumer Electronics: Its compact, surface-mount package allows it to be integrated into space-constrained applications such as smartphones, tablets, and other portable devices, requiring efficient power management and RF operations.
  • Telecommunications: Given its specifications, including the self-resonance frequency and RF inductor application, this component is well-suited for telecommunication devices, supporting signal processing and transmission with minimal power loss and interference.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is renowned for its high-quality electronic components, particularly in the domain of inductors. The company specializes in producing a vast range of inductors, including fixed inductors like the LQH32CN100K33L, to cater to diverse market needs. Murata’s inductors are celebrated for their durability, efficiency, and innovative design, making them a top choice among engineers and procurement specialists alike. By continually advancing its technology and production processes, Murata ensures its products, such as the LQH32CN100K33L, meet the evolving requirements of highly sophisticated electronic systems.

Where to Find LQH32CN100K33L by Murata Manufacturing Co Ltd

To acquire the LQH32CN100K33L, sourcing through a reliable distributor is essential. The online platform findchips.com provides up-to-date information about stock levels, ensuring procurement professionals can find this part easily. When seeking Fixed Inductors, this resource is invaluable for comparing options. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Farnell have stocked this component. However, to confirm current availability and competitive pricing, visiting FindChips for the latest stock information is recommended.

Compare pricing for LQH32CN100K33L and other Fixed Inductors / Inductors at findchips.com