Overview of RK73B1ETTP472J by KOA Speer Electronics Inc.
The RK73B1ETTP472J is a fixed resistor offering specified by its manufacturer KOA Speer Electronics Inc. It falls within the Metal Glaze/Thick Film Resistors subcategory of the broader resistors category. This component is designed to offer a resistance of 4700 ohms with a tolerance of 5%. It operates with a power rating of 0.1 watts and can handle a working voltage up to 75 volts. This specific model is characterized by its small 0402 package, making it suitable for surface mount technology (SMT) applications. As for environmental and safety compliance, this resistor is both RoHS and REACH compliant, ensuring its suitability for use in a wide range of applications globally.
KOA Speer Electronics Inc. has designed this resistor with a metal glaze/thick film technology, offering a high degree of reliability and accuracy. Its operating temperature range is notably wide, from -55 °C up to +155 °C, accommodating even those applications subjected to extreme conditions. Additionally, this component has been constructed to meet the AEC-Q200 standard, which signifies its reliability in automotive-grade applications, though this does not necessarily designate it exclusively for such use. The 200ppm/°C temperature coefficient is also an important attribute, indicating how the resistance value changes with temperature variations.
Industry Applications for RK73B1ETTP472J
Considering the specifications and the features of the RK73B1ETTP472J, it holds potential for varying applications across numerous industries. It’s important for engineering and design teams to analyze and verify the suitability of this component for their specific application requirements and adhere to the necessary industry standards.
- Internet of Things (IoPaT)- Potentially used in connectivity modules, sensor networks, and smart devices due to its small size and reliability under varying environmental conditions.
- Consumer Electronics – Might be integrated into wearables, portable computing devices, and smart home systems where compact size and power efficiency are crucial.
- Telecommunications – Could serve in networking hardware such as routers, switches, and base station equipment where long-term reliability is paramount.
- Computing and Data Storage – Possibly used in servers, storage units, and peripheral devices requiring stable resistance values to ensure data integrity.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis to confirm suitability.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a noteworthy contributor to the field of resistors, particularly in the Metal Glaze/Thick Film Resistors subcategory. The company has established a reputation for manufacturing high-quality, reliable components that meet rigorous industry standards. The RK73B1ETTP472J is a reflection of this commitment, embodying the qualities of precision, durability, and performance that are typical of KOA Speer’s offerings.
In addition to the RK73B1ETTP472J, KOA Speer produces a vast array of other resistors, each designed to cater to specific requirements. Their products are widely utilized in automotive, industrial, telecommunications, and consumer electronics applications, among others, demonstrating the versatility and reliability of their components.
Where to Find RK73B1ETTP472J by KOA Speer Electronics Inc
To procure the RK73B1ETTP472J or explore alternatives, a visit to findchips.com is recommended. This platform facilitates the comparison of current stock levels and pricing from various distributors. Historically, this component has been available from distributors such as Component Electronics Inc., Chip1Stop, Sensible Micro Corporation, and ComSIT USA, to name a few. For those seeking Metal Glaze/Thick Film Resistors, findchips.com offers the ability to compare similar parts from KOA Speer Electronics Inc or other manufacturers, ensuring that design and procurement teams can find the best fit for their application requirements.