Overview of CC0402MRX5R6BB475 by YAGEO Corporation
The CC0402MRX5R6BB475 is a ceramic capacitor in an 0402 package, characterized by a 4.7μF capacitance and a rated voltage of 10V. With a tolerance of ±20% and a temperature coefficient characterized by the X5R dielectric, this component is designed to operate in a temperature range from -55°C to +85°C. It features a lead-free and RoHS-compliant composition, adhering to current environmental standards. Additionally, its small form factor, measuring just 1mm in length and 0.5mm in width and height, renders it highly suitable for compact designs where space is a premium.
Manufactured by YAGEO Corporation, a leader in passive component solutions, the CC0402MRX5R6BB475 is engineered for surface mount technology (SMT) application, aligning with contemporary assembly processes. Its terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, ensuring reliable solderability and mechanical integrity over the component’s lifecycle. The component is presented on a 7″ reel in paper tape packaging, facilitating automated pick-and-place assembly processes. The part is actively produced by YAGEO and features a current factory lead time of 24 weeks.
Industry Applications for CC0402MRX5R6BB475
The CC0402MRX5R6BB475 capacitor, with its 4.7μF capacitance and 10V rating, is versatile enough to be utilized across a variety of industries. Its small size and reliability in temperature variations make it well-suited for applications in energy and power systems, transportation and logistics, renewable energy, and even in automotive components, underlining its adaptability to demanding environments. Potential applications for this part might include:
- Power supply decoupling in Ceramic Capacitors for PCs and servers, where its X5R dielectric can manage minor temperature variances efficiently.
- Signal processing in communication devices, where its compact size and capacitance value can contribute to noise reduction in sensitive circuits.
- Energy storage in renewable energy systems, potentially acting as a buffer to manage short-term power fluctuations within solar panels or wind turbines, where the operational temperature range can be particularly useful.
- Automotive electronic control units (ECUs), given its ability to withstand temperature variations, vibration, and shock within the operational confines of modern vehicles.
Note, these potential applications are for conceptual illustration and require confirmation by engineering teams for compliance and suitability to specific requirements.
About YAGEO Corporation.
YAGEO Corporation is a worldwide leader in the design, manufacturing, and sales of a wide array of passive components, including resistors, capacitors, and wireless components. Within the field of ceramics, YAGEO offers an expansive line of Ceramic Capacitors, with the CC0402MRX5R6BB475 being one of its many offerings. Their ceramic capacitors are acclaimed for their reliability, efficiency, and the broad range of capacitance values and voltage ratings available, making them a go-to solution for designers and engineers across industries. YAGEO’s commitment to quality, alongside its investment in R&D, ensures that its components, such as the CC0402MRX5R6BB475, meet the evolving demands of modern electronic devices.
Where to Find CC0402MRX5R6BB475 by YAGEO Corporation
For procurement specialists and engineers looking to source the CC0402MRX5R6BB475 capacitor, FindChips.com provides a comprehensive and up-to-date directory of distributors with current stock levels and competitive pricing. This resource is invaluable for comparing options and securing components efficiently. To discover alternate parts or similar components from YAGEO Corporation or other manufacturers, browsing the Ceramic Capacitors category will yield a broad selection of potential candidates.
Historically, the CC0402MRX5R6BB475 has been available from a variety of distributors, including Ozdisan Elektronik, New Advantage Corporation, LCSC, Chip1Stop, and Avnet Abacus, to name a few. For real-time availability, pricing, and detailed specifications, visiting FindChips.com ensures access to the most current data from these and other distributors.