Overview of MLC1565-153MLC by Coilcraft Inc.
The MLC1565-153MLC by Coilcraft Inc. is a general-purpose power inductor featuring a 15.4µH inductance with a 20% tolerance. It is designed for surface-mount technology (SMT) applications and is housed in a 5552 chip size. The component is shielded, boasts a maximum rated current of 7.75 A, and has a low DC resistance of 0.018 Ω. With its rectangular package, the MLC1565-153MLC is crafted for optimal performance in a wide range of electronic circuits. Complying with RoHS standards, this inductor ensures lead-free construction and is aimed at applications requiring a high degree of environmental friendliness.
Constructed with an iron core, the MLC1565-153MLC supports efficient energy storage and minimizes electromagnetic interference (EMI), making it suitable for power supply and filtering applications. The inductor is compliant with AEC-Q200, a critical standard for automotive components ensuring reliability under harsh environmental conditions. Additionally, its operating temperature range from -40°C to 85°C allows for deployment in various environments. The innovative design, including wraparound tin/silver (Sn/Ag) terminals, ensures robust mechanical integrity and excellent solderability.
Industry Applications for MLC1565-153MLC
The potential applications for Coilcraft’s MLC1565-153MLC span across several industries where power management and efficiency are critical. It’s important to highlight that these applications are conceptual and observational. Engineering and design teams must perform detailed analysis and verification to ensure the part meets industry standards and specific requirements. Potential use cases might involve:
- Industrial Automation: The inductor could potentially be utilized in power supplies for automation equipment, helping to stabilize and condition the power delivered to sensitive control circuits. Its high current rating and low resistance are particularly beneficial for managing power within PLCs or motor controllers.
- Renewable Energy: In renewable energy applications such as solar inverters or wind turbine power systems, the MLC1565-153MLC might be useful for filtering applications. Its ability to handle significant currents and support efficient power conversion can help enhance the performance and reliability of renewable energy systems.
- Robotics and Drones: The power density and efficiency of the MLC1565-153MLC make it potentially suitable for power management within the compact and demanding environments of robots and drones. Its shielded construction helps to minimize EMI, a common challenge in the densely packed electronic compartments of these applications.
Note: These potential industry applications are illustrative and require thorough validation by qualified technical teams to ensure compliance with all pertinent standards and suitability for the specific end-use conditions.
About Coilcraft Inc.
Coilcraft Inc. is a leading global supplier of magnetic components, including a wide range of Fixed Inductors for various applications. With a focus on producing high-quality, high-performance components, Coilcraft’s product line serves industries ranging from telecommunications to automotive. The company’s extensive range of inductors is designed to meet the needs of a rapidly evolving technological landscape, offering solutions for power conversion, signal integrity, and EMI filtering applications.
The MLC1565-153MLC is just one example of Coilcraft’s commitment to innovation and quality in the field of inductors. Coilcraft specializes in custom and standard solutions, leveraging advanced materials and production techniques to deliver components that enhance the performance and reliability of electronic systems. Their products, including the MLC1565-153MLC and others, are widely recognized for their quality, efficiency, and durability, making Coilcraft a preferred choice for engineers and procurement specialists alike.
Where to Find MLC1565-153MLC by Coilcraft Inc
When looking to procure the MLC1565-153MLC, it’s essential to rely on reputable distributors to ensure you are receiving genuine parts. For current stock levels, pricing, and potential alternative sources, findchips.com is an invaluable resource. By searching on findchips.com, procurement professionals and engineers can compare offerings from multiple distributors. Historically, the MLC1565-153MLC has been available through distributors such as Coilcraft Direct and Mouser Electronics, among others. However, for the most up-to-date information on availability and pricing, visiting findchips.com is highly recommended. Additionally, for alternative or similar parts from Coilcraft Inc. or other manufacturers, the site’s extensive Fixed Inductors category can offer valuable insights.