Overview of ESD5Z12T1G by onsemi
The ESD5Z12T1G is an Electrostatic Discharge (ESD) protection diode with a breakdown voltage of 14.1 V and a maximum clamping voltage of 17 V, designed to protect sensitive electronic equipment from voltage transients induced by ESD. This diode comes in a small SOD-523 package, a 2-lead, 0.047 x 0.032 inch, 0.028 inch height, RoHS compliant plastic case. With a peak non-repetitive reverse power dissipation of 240 W and a maximum operating temperature range from -55 °C to +150 °C, it is suitable for high-reliability applications across various temperatures. Manufactured by onsemi, the ESD5Z12T1G features a unidirectional configuration and is built using silicon avalanche technology, ensuring robust protection against transient voltages.
The diode’s small form factor makes it ideal for high-density installations where space is at a premium. With a moisture sensitivity level of 1, it is highly resistant to moisture-induced degradation, ensuring long-term reliability in various operating environments. The part is also characterized by its low power dissipation (max 0.2W) and meets IEC-61000-4-2 and 4-4 standards for ESD protection, making it a versatile choice for protecting sensitive circuits.
Industry Applications for ESD5Z12T1G
The ESD5Z12T1G, being a component of the Transient Suppressors subcategory, offers a wide array of potential applications across diverse industries. The specific design and robust performance of this diode make it particularly suited for environments where ESD protection is crucial. Please note that the following use cases are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.7>
- Telecommunications equipment might benefit from ESD5Z12T1G’s properties by providing the necessary protection against ESD that can occur in environments with high electronic device usage. For instance, mobile phones, routers, and switching equipment could implement this diode to safeguard their intricate circuits from sudden voltage spikes.
- Consumer Electronics that require compact, efficient protection components might use the ESD5Z12T1G to protect interfaces like USB, HDMI, and other high-speed data lines from ESD damage. The low capacitance and high ESD immunity could help maintain the integrity of data transmission and operation.
- Industrial Control Systems operating in environments susceptible to electrical noise and potential ESD events might integrate this diode to protect sensitive control circuits. This could include PLCs (Programmable Logic Controllers) and sensor interfaces where precise operation is critical.
- Computing and Storage devices, including SSDs (Solid State Drives) and servers, could utilize the ESD5Z12T1G to protect data lines and power supplies. Given the critical nature of data integrity and reliability in these applications, the diode’s robust protection capabilities would be of paramount importance.
Note that these potential industry applications are conceptual and necessitate detailed scrutiny by engineering and design teams to confirm the suitability for specific use cases.
About onsemi
onsemi is a premier supplier of high-quality semiconductor components, including an extensive range of diodes and protection devices. Within the realm of Transient Suppressors, onsemi offers a variety of solutions like the ESD5Z12T1G, tailored to meet the specific needs of various industrial sectors. Known for their commitment to innovation and quality, onsemi designs components that enhance performance, efficiency, and reliability for electronic systems. The company’s portfolio includes products that cater to energy-efficient solutions, including automotive, renewable energy, and advanced digital industries. The ESD5Z12T1G exemplifies onsemi’s dedication to providing robust protection technologies, utilizing advanced silicon processes and package designs to deliver superior ESD protection solutions.
Where to Find ESD5Z12T1G by onsemi
To purchase the ESD5Z12T1G or to explore additional options for Transient Suppressors, visit findchips.com. This platform offers the latest stock levels, pricing, and specifications from multiple distributors globally. Historically, the ESD5Z12T1G has been available from distributors such as New Advantage Corporation, Maritex, Flip Electronics, and Avnet Asia. However, to ensure you find the most current availability and competitive pricing, it is recommended to check findchips.com directly.