Overview of LQH32NH100J23L by Murata Manufacturing Co Ltd.
The LQH32NH100J23L by Murata Manufacturing Co Ltd. is a general-purpose fixed inductor, encapsulated in a 1210 chip package, featuring an inductance value of 10 µH, with a tolerance of 5%. It is designed for surface mount technology, making it a viable option for compact and densely populated PCBs. The component operates within a temperature range of -40 °C to +125 °C, indicating robustness and reliability in varying environmental conditions.
Notably, its DC resistance is specified at 0.408 Ω, and it can handle a maximum rated current of 0.325 A. The product meets stringent industry standards, including AEC-Q200 for automotive quality, indicating its suitability for critical applications. Furthermore, with its compliance with RoHS and REACH, the LQH32NH100J23L ensures adherence to environmental regulations, making it a preferable choice for eco-conscious designers and manufacturers.
Industry Applications for LQH32NH100J23L
The LQH32NH100J23L’s characteristics make it adaptable for various applications across multiple industries. Here are some specific use cases:
- Environmental Monitoring: Its reliability in different temperature conditions coupled with the precise inductance value makes it suitable for sensors and monitoring systems used in environmental assessments.
- Industrial Automation: With its robust operating temperature range and compliance with the AEC-Q200 standard, the LQH32NH100J23L is ideal for control systems in automated manufacturing lines where reliability and precision are paramount.
- Automotive Systems: The quality and durability affirmed by AEC-Q200 compliance make it a compelling choice for automotive applications, including infotainment systems, electronic control units (ECUs), and RF applications.
- Power Supplies: Its ability to handle a decent amount of rated current while maintaining low resistance makes it useful in power conversion and management applications, ensuring efficient operation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company excels particularly in the realm of inductors, offering a wide range of products including the LQH32NH100J23L. Murata is renowned for its innovation, quality, and reliability, supplying components that are crucial in the development of state-of-the-art electronic devices. Their inductor product line spans from RF inductors to general-purpose and high-current inductors, highlighting the company’s versatility and commitment to catering to a broad spectrum of industry needs.
Where to Find LQH32NH100J23L by Murata Manufacturing Co Ltd
To source the LQH32NH100J23L, prospective buyers are advised to visit findchips.com. On the FindChips platform, you can access current stock levels and compare pricing from a variety of distributors. In the past, distributors like Newark, DigiKey, Avnet Americas, and TTI have stocked this part. However, to get the most accurate and up-to-date information, findchips.com is your go-to resource. Additionally, for those seeking alternatives or similar parts, exploring Fixed Inductors can offer insights into other offerings from Murata Manufacturing Co Ltd or different manufacturers that might align with project specifications.