STM32G0B0RET6 by STMicroelectronics

Overview of STM32G0B0RET6 by STMicroelectronics

The STM32G0B0RET6 by STMicroelectronics is a part of the Microcontrollers subcategory and falls within the broader category of Microcontrollers and Processors. It is a mainstream value line microcontroller featuring an ARM Cortex-M0+ 32-bit MCU. This MCUs capabilities include up to 512KB of Flash memory, 144KB of RAM, six UART/USART interfaces, and an assortment of communication interfaces. Operating within a 2-3.6V range, the STM32G0B0RET6 is designed for a wide array of applications requiring low-power consumption and significant memory space.

This product can clock up to 64MHz, although the maximum clock frequency is listed as 48 MHz. It is built using the CMOS technology for optimal performance in industrial temperature ranges from -40 °C to 85 °C. With dimensions of 10mm x 10mm in a LQFP-64 package, it offers a compact solution with 59 I/O lines for interface flexibility. Additional features include DMA channels, timers, fixed-point computing capability, and flash programmability, underscoring its versatility for complex tasks.

Industry Applications for STM32G0B0RET6

The STM32G0B0RET6’s robust feature set makes it suitable for a wide range of applications across various industries. While specific potential use cases require detailed engineering analysis and verification to ensure compliance with industry standards, the following applications could potentially benefit from the STM32G0B0RET6’s capabilities:

  • Consumer Electronics: Devices such as smart watches, home automation gadgets, and portable medical monitor devices might utilize the low-power operation and significant memory capacity of the STM32G0B0RET6 for efficient processing and user interface functionality.
  • Internet of Things (IoT): Gateways, sensors, and smart city infrastructure could potentially leverage the STM32G0B0RET6’s multiple communication interfaces and DMA channels for efficient data collection, processing, and transfer within networked devices.
  • Smart Cities: Applications such as traffic control systems, environmental monitoring, and public safety equipment might benefit from the STM32G0B0RET6’s ability to handle complex algorithmic processing while maintaining low power consumption in an industrial temperature range.
  • Automotive: Non-critical inside-vehicle applications such as infotainment systems, HUD displays, and connectivity modules could possibly utilize the STM32G0B0RET6, considering its robust memory features and multiple I/O interfaces for user interaction and network communication.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. The company is particularly notable for its range of products in the Microcontrollers and Processors category, with the STM32 family being one of their most prominent lines. This line features a broad range of Microcontrollers that cater to a wide array of applications, from consumer electronics and automotive systems to industrial and IoT devices – showcasing STMicroelectronics’ commitment to innovation and technology development.

The STM32G0B0RET6 is a reflection of STMicroelectronics’ expertise in developing advanced, low-power, and feature-rich Microcontrollers that meet the demanding requirements of modern electronic applications.

Where to Find STM32G0B0RET6 by STMicroelectronics

To source the STM32G0B0RET6 or to find alternatives that might be offered by STMicroelectronics or other manufacturers, visiting findchips.com is recommended. On findchips.com, you can gain access to up-to-date information on stock levels, pricing, and available Microcontrollers from various distributors. Historically, the STM32G0B0RET6 has been available from distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, and Chip Stock, as well as from larger distributors like TME, Avnet Americas, Verical, Future Electronics, STMicroelectronics, Arrow Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, for the most current stock status and best pricing options, consulting findchips.com directly is highly advised.

Compare pricing for STM32G0B0RET6 and other Microcontrollers / Microcontrollers and Processors at findchips.com