Overview of 50YXF10MEFC5X11 by Rubycon Corporation
The 50YXF10MEFC5X11 is an aluminum electrolytic capacitor characterized by its polarized nature and a dielectric material of wet aluminum. This component features a capacitance of 10 µF, with a tolerance of ±20%, and is rated for a DC voltage of 50V. Its radial leaded package style and through-hole mounting feature make it a versatile option for a range of circuit designs. Notably, this capacitor supports a large operating temperature range from -40 °C to +105 °C, catering to environments requiring high thermal stability. The part also exhibits low impedance and a ripple current rating of 42 mA, enhancing its efficiency in filtering applications. With a diameter of 5 mm and a length of 11 mm, its compact dimensions facilitate easy incorporation into space-constrained designs.
Rubycon Corporation, the manufacturer of this capacitor, has designed it with a tin/copper terminal finish, ensuring good solderability and reliability over its service life. The component’s specified leakage current of 0.005 mA underscores its effectiveness in reducing power consumption and improving energy efficiency in electronic circuits. Certified with RoHS, and REACH compliant, it meets essential environmental and safety standards, making it suitable for a global market.
Industry Applications for 50YXF10MEFC5X11
The diverse specifications of the 50YXF10MEFC5X11 make it applicable across a wide array of industries. Its electrical characteristics and physical configuration allow it to serve in various capacities, widely benefiting electronic designs that require stable and reliable capacitance values. Here are some speculative industry applications, with the understanding that these suggestions are conceptual and require thorough evaluation by engineering and procurement teams:
- Consumer Electronics: The 50YXF10MEFC5X11 might be integrated into consumer electronic devices such as portable audio players, digital cameras, or home appliances requiring reliable power management and noise filtering capabilities. The large operating temperature range suggests its suitability in devices that may experience varied environmental conditions.
- Audio and Video Systems: In audio amplifiers or video display systems, this capacitor could potentially assist in smoothing power supply lines, thus improving the quality of audio or video output. Its low leakage current and high ripple current support suggest its utility in minimizing interference and enhancing performance.
- Entertainment and Gaming: Gaming consoles and VR equipment, known for their need for high-quality components to ensure an immersive experience, might benefit from incorporating this kind of capacitor into their power supply circuits or audio processing units.
- Power Supply Units: Given its high ripple current rating and wide operating temperature range, the capacitor could be utilized in power supplies for a range of electronic devices, providing effective filtering and stabilization of the output voltage.
Note: The potential industry applications and use cases listed above are illustrative and necessitate conferral with industry standards and specific application requirements for confirmatory analysis.
About Rubycon Corporation
Rubycon Corporation is a leading manufacturer in the field of capacitors, with a strong emphasis on Aluminum Electrolytic Capacitors. As producers of the 50YXF10MEFC5X11 and similar components, Rubycon has established itself for providing high-quality, reliable capacitors for a vast range of electrical and electronic applications. Rubycon capacitors are well-regarded for their durability, efficiency, and versatility, catering to both general-purpose and specialized needs across the electronics industry. The company ensures that its products, including the 50YXF10MEFC5X11, meet stringent quality standards and comply with international regulations, making them favorites amongst electronics engineers and procurement specialists alike.
Where to Find 50YXF10MEFC5X11 by Rubycon Corporation
To secure the 50YXF10MEFC5X11 for your project, an excellent starting point is findchips.com. This platform provides a comprehensive search engine for electronic components, including Aluminum Electrolytic Capacitors, facilitating the identification of distributors who currently have the 50YXF10MEFC5X11 in stock. In the past, distributors such as Master Electronics, LCSC, Chip1Stop, Quest Components, Bristol Electronics, Verical, Onlinecomponents.com, Mouser Electronics, and DigiKey have stocked this part. However, to obtain the most current stock levels and pricing, visiting findchips.com is recommended. Here, you can not only find where to purchase the 50YXF10MEFC5X11 but also compare it with alternative parts offered by Rubycon Corporation or other manufacturers.