AD797ARZ-REEL7 by Analog Devices Inc

Overview of AD797ARZ-REEL7 by Analog Devices Inc.

The AD797ARZ-REEL7 by Analog Devices Inc. is an ultralow distortion, ultralow noise operational amplifier that operates within a gain bandwidth product of 110MHz. It is designed to function in a wide supply voltage range of ±5V to ±18V, making it versatile for numerous applications. The component comes in an NSOIC-8 package, with a total of 8 pins and is engineered for general-purpose applications. Notably, the AD797ARZ-REEL7 is recognized for its high performance in terms of common-mode rejection ratio (CMRR) ranging from 110 dB to 120 dB, pointing towards its efficacy in minimizing noise and distortion. Furthermore, it boasts a slew rate of approximately 20 V/µs, supporting its proficiency in handling rapid changes in input signals. Compliance with RoHS and qualification status as non-qualified indicates the product’s adherence to environmental and safety standards, albeit with restrictions in certain applications or markets.

Industry Applications for AD797ARZ-REEL7

The versatile parameters of the AD797ARZ-REEL7 enable its use in a wide range of industry applications, though these potential use cases should always be verified by engineering and design teams for suitability:

  • Telecommunications: The high CMRR and low noise features might be particularly beneficial for signal conditioning applications in telecommunications equipment, where maintaining signal integrity is crucial.
  • Industrial Automation: For precision control systems and sensors requiring high accuracy and minimal interference, the AD797ARZ-REEL7 could provide the necessary performance thanks to its low offset and high slew rate.
  • Healthcare: Diagnostic and monitoring equipment, which necessitates ultralow distortion and noise for accurate readings, might benefit from integrating this op-amp, considering its technical specifications.
  • Computing and Data Storage: The operational amplifier might find application in data acquisition systems, providing the required accuracy and speed for processing vast amounts of data, facilitated by its high bandwidth and slew rate.

Note: The potential industry applications listed here are conceptual/illustrative and require comprehensive analysis and verification for specific applications, ensuring adherence to industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) stands as a leading manufacturer in the Operational Amplifiers market amongst other amplifier circuits. Their expertise in precision signal processing is well recognized across the electronics industry, manifesting in products such as the AD797ARZ-REEL7. Besides this particular op-amp, ADI is known for producing a diverse range of components that enhance system performance in demanding environments. They emphasize innovation in creating solutions that meet the evolving needs of their customers across various sectors, including but not limited to automotive, aerospace and defense, healthcare, and consumer electronics.

Where to Find AD797ARZ-REEL7 by Analog Devices Inc

To source the AD797ARZ-REEL7, a component known for its ultralow distortion and noise in Operational Amplifiers, findchips.com is an essential resource. It aggregates current stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors including Win Source Electronics, Chip1Stop, Quest Components, and Bristol Electronics, among others. However, for the most current availability and pricing information, referencing findchips.com is recommended. Here, one can also explore alternative parts offered by Analog Devices Inc or other manufacturers that might fit specific application requirements.

Compare pricing for AD797ARZ-REEL7 and other Operational Amplifiers / Amplifier Circuits at findchips.com