Overview of XAL5050-153MEC by Coilcraft Inc.
The XAL5050-153MEC by Coilcraft Inc. is a general-purpose inductor designed for a broad array of applications, emphasizing power management and efficiency. With a 15µH inductance and a ±20% tolerance, this component is crafted to meet stringent requirements in a variety of electronic assemblies. Its composite core material is coupled with a shielded construction, making it a prime choice for reducing electromagnetic interference. The rectangular, surface-mount technology (SMT) package adheres to the 2221 (5.48mm x 5.28mm x 5.1mm) standard, ensuring compatibility with a wide range of printed circuit board layouts.
This fixed inductor supports a maximum rated current of 3.9A and demonstrates a very low DC resistance of 76.7mOhm, optimizing power efficiency in circuit designs. Additionally, it’s specified for operation across a broad temperature range (-40°C to +125°C), accommodating various environmental conditions. The part is also noteworthy for its compliance with RoHS, REACH, and AEC-Q200 standards, which speaks to its quality, reliability, and suitability for automotive applications. This part’s Tin/Silver (Sn/Ag) terminal finish further ensures excellent solderability and long-term reliability in various applications.
Industry Applications for XAL5050-153MEC
The XAL5050-153MEC’s versatile design and specifications suggest its utility across a range of sectors. While this overview offers a glimpse into potential use cases, it’s important for engineering and design teams to conduct their own analyses and verifications to ensure compliance with industry standards and specific application requirements. Here are several industries and applications where this component could potentially make an impact:
- Power Supplies and Converters: The low DC resistance and high current rating potentially make the XAL5050-153MEC suitable for smoothing inductors in AC/DC and DC/DC converters, which are pivotal in power supply units for consumer electronics, industrial automation, and renewable energy systems.
- Environmental Monitoring Equipment: In environmental monitoring devices, which require precise measurement and signal processing, this inductor could potentially be used for filtering applications to minimize noise and improve signal integrity.
- Industrial Automation Systems: Industrial environments often expose electronics to high levels of electromagnetic interference. The shielded nature of XAL5050-153MEC could potentially make it a beneficial addition to sensor circuits, motor control units, and IoT devices within automated manufacturing lines, where maintaining signal clarity is crucial.
- Automotive Electronics: The AEC-Q200 compliance suggests potential application within the automotive sector. Components like engine control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS) that require reliable performance under varying environmental conditions might benefit from this inductor’s stability and efficiency.
Note that these potential industry applications are purely illustrative and require thorough verification by relevant engineering and design teams.
About Coilcraft Inc.
Coilcraft Inc. is a global leader in the manufacture of magnetic components, including a wide range of inductors that cater to broad market segments, including telecommunications, automotive, military, and medical industries. Their dedication to high-quality manufacturing standards and the ability to provide components for high-frequency and power applications distinguish them in the field of electromagnetic component manufacturing. The XAL5050-153MEC represents just one of Coilcraft’s offerings within the category of fixed inductors. Coilcraft has developed a reputation for producing products that offer high performance, reliability, and precision, making them a go-to supplier for engineers and procurement specialists worldwide. Coilcraft’s inductors are designed to meet the needs of various applications, from general-purpose filtering and signal processing to power conversion and energy storage, attesting to their expertise and innovation in inductor technology.
Where to Find XAL5050-153MEC by Coilcraft Inc.
To source the XAL5050-153MEC for your applications, findchips.com offers a comprehensive and up-to-date inventory from various distributors. By leveraging findchips.com, you can compare stock levels, pricing, and obtain detailed part information, ensuring you make the most informed procurement decision. Historically, this part has been available through distributors such as Chip Stock, Coilcraft Direct, Bristol Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, making it essential to check current stock levels.
Moreover, for those considering alternate parts to the XAL5050-153MEC, findchips.com extends a valuable resource in its extensive catalog of Fixed Inductors. Here, you can find alternatives that might be offered by Coilcraft Inc or other leading manufacturers, which might better suit specific application requirements or procurement considerations.