BAV16W-7-F by Diodes Incorporated

Overview of BAV16W-7-F by Diodes Incorporated

The BAV16W-7-F is a small signal rectifier diode featuring a reverse voltage (V(RRM)) of 100V and a forward current of 0.3A. This component, packaged in an SOD-323, is designed for fast recovery applications, making it an excellent choice for handling small signal rectification efficiently. Its compact, plastic green package ensures compliance with RoHS and REACH environmental standards, enhancing its suitability for use in a wide range of applications seeking to minimize environmental impact. The part is characterized by a maximum forward voltage of 1.25V, a reverse current of a maximum of 1µA, and an impressively rapid reverse recovery time of just 0.004 µs. Furthermore, it can withstand non-repetitive peak forward current up to 1A, indicating its robustness in handling significant current spikes.

This component is manufactured by Diodes Incorporated, a company known for its commitment to high-quality standards and reliability in the diode and rectifier market. With an operational temperature range from -65°C to 150°C and a moisture sensitivity level of 1, this diode is versatile for various environments and application requirements. The part’s active life cycle status, alongside its compliance with several industry standards including JESD-609 Code e3 and Matte Tin terminal finish, underscores its modern and dependable design philosophy.

Industry Applications for BAV16W-7-F

The high reliability, efficiency, and robustness of the BAV16W-7-F make it well-suited for a diverse array of industry applications. Here are some potential use cases, emphasizing that these applications are illustrative and require comprehensive engineering and design assessments to ensure compatibility and compliance:

  • Consumer Electronics: Devices requiring efficient power management and signal rectification could potentially integrate this diode. Examples might include chargers, power adapters, and small electronic gadgets where space is at a premium and efficiency is critical.
  • Industrial Automation: The fast recovery features and high reliability of this diode potentially make it ideal for use in complex machinery and control systems where precise signal rectification is needed to maintain operational integrity and safety.
  • Renewable Energy Systems: In renewable energy applications such as solar inverters or wind turbine power systems, the efficient and fast signal rectification capabilities of the BAV16W-7-F could be instrumental in maximizing power conversion efficiency and reliability.
  • Electronic Manufacturing: This component might also be utilized in the production of PCBs and electronic assemblies where small signal processing and rectification are required within tight form factors.

Note that these potential industry applications are for conceptual illustration only. Actual use requires rigorous analysis by engineering and design teams to meet specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a globally recognized manufacturer in the semiconductor market, specializing particularly in discrete, logic, analog, and mixed-signal semiconductor markets. Their product offerings extend significantly within the Rectifier Diodes category, showcasing a wide array of specifications tailored to meet the demands of various applications. BAV16W-7-F represents just one example of their commitment to delivering high-quality, reliable components across the electronics industry. Diodes Incorporated’s portfolio includes a broad selection of diodes, rectifiers, transistors, MOSFETs, and protection devices, aimed at providing integrated solutions across all major sectors including automotive, industrial, communications, and consumer electronics.

Where to Find BAV16W-7-F by Diodes Incorporated

When searching for the BAV16W-7-F, we recommend starting your research on findchips.com. This platform provides comprehensive stock levels and pricing from various distributors, ensuring that procurement professionals and engineers can easily compare options. The part has historically been available at distributors such as New Advantage Corporation, MacroQuest Electronics, LCSC, and Avnet Asia among others. However, for the most current stock availability and competitive price points, visiting findchips.com is crucial.

In addition to the specific part, the website also allows users to explore alternative Rectifier Diodes that might be offered by Diodes Incorporated or other reputable manufacturers, offering the flexibility to locate the best match for application requirements.

Compare pricing for BAV16W-7-F and other Rectifier Diodes / Diodes at findchips.com