Overview of 2SC5200OTU by onsemi
The 2SC5200OTU is an NPN Epitaxial Silicon Transistor designed for use in high-power amplifier applications. This transistor is characterized by its high collector-emitter voltage of 250V, continuous collector current capability of 17A, and a power dissipation of 150W. Its construction in a TO-264AA package with three pins offers a robust platform for through-hole mounting, making it suited for various electronic assemblies requiring reliable high-power transistor performance. Furthermore, this part is RoHS compliant and has a lead-free construction, aligning with current environmental and safety standards for electronic components.
Key attributes, such as the transistor polarization (NPN), the max collector-emitter voltage (250V), and a substantial continuous collector current (17A), spotlight this component’s utility in high-power and high-voltage applications. With a junction operating temperature maximum of 150°C and a DC current gain (hFE) minimum of 80, the 2SC5200OTU presents a reliable choice for challenging environments and applications where efficiency and thermal stability are critical. The product is currently in an “Active” lifecycle stage, indicating ongoing production and support from onsemi, with a specific factory lead time of 19 weeks and 5 days as of the current writing.
Industry Applications for 2SC5200OTU
The potential industry applications for the 2SC5200OTU transistor span various sectors where power efficiency, high-voltage support, and durability are prioritized. While the product specifications and attributes guide the suitability of this transistor for specific roles, it is pivotal to note that these applications are illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements.
- Consumer Electronics: In consumer electronics, especially high-performance audio amplifiers, the 2SC5200OTU could potentially provide the necessary power handling and efficiency. Its high collector-emitter voltage and current capabilities make it suitable for output stages of high-fidelity audio amplifiers where sound quality and power efficiency are paramount.
- Power Supplies: The capability to handle significant power levels and the efficient conduction properties might enable the use of the 2SC5200OTU in switching power supplies. These applications benefit from components that can sustain high switching frequencies and maintain stability under varying load conditions.
- Industrial Control Systems: The robustness of the 2SC5200OTU, combined with its high-power dissipation and operational stability, could potentially make it suitable for use in driving motors, actuators, and other high-power elements in industrial control applications. Its capability to manage significant current levels aligns well with the demands of industrial-grade electronic systems.
The conceptual nature of these industry applications underscores the requirement for detailed engineering review before integrating the 2SC5200OTU into specific designs, especially considering the stringent performance and safety specifications inherent to each sector.
About onsemi
onsemi is a pivotal player in the semiconductor industry, with a particular emphasis on innovating energy-efficient electronics. Their portfolio spans a comprehensive range of components, including a significant focus on Power Bipolar Transistors and transistors in general. The 2SC5200OTU, alongside other similar parts, underlines onsemi’s commitment to providing components that lead the market in performance, reliability, and efficiency for power-intensive applications. These products find their places in the heart of innovative solutions across a spectrum of industries, driving advances in power management and amplification.
Where to Find 2SC5200OTU by onsemi
To purchase the 2SC5200OTU, or to find related parts, findchips.com offers a comprehensive and up-to-date listing of available stock and pricing from various distributors. The Power Bipolar Transistors category on FindChips provides a convenient resource for comparing the 2SC5200OTU with similar components available from onsemi and other manufacturers. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica have stocked this part. However, for current availability, stock levels, and pricing, it is best to refer directly to FindChips for the most current and accurate information.