DLW5BTM251SQ2L by Murata Manufacturing Co Ltd

Overview of DLW5BTM251SQ2L by Murata Manufacturing Co Ltd.

The DLW5BTM251SQ2L is a high-performance Data Line Filter developed by Murata Manufacturing Co Ltd. It is designed to ensure noise suppression and signal integrity in a wide range of applications. This component is distinguished by its compact EIA standard package size 2020, offering a space-saving solution with a footprint of just 5 mm x 5 mm and a height of 2.35 mm. It supports a surface mount (SMT) assembly method, which is widely adopted in modern electronic manufacturing for its efficiency and reliability.

With operational temperatures ranging between -40 °C and 85 °C, the DLW5BTM251SQ2L is built for harsh environments ensuring reliability across various conditions. It is rated for a current of 5 A and a voltage of 50 V, with a DC resistance maximum of 0.014 Ω and an impressive output impedance of 250 Ω. Additionally, it has an insulation resistance minimum of 10 MΩ, underscoring its effectiveness in preventing electrical interference. The part’s packing method is tape and reel, facilitating automated assembly processes. Notably, this part is Pb-free, RoHS compliant, and has a REACH compliance code, indicating its adherence to current environmental standards and regulations. The factory lead time is currently 79 weeks and 2 days, as of the latest update.

Industry Applications for DLW5BTM251SQ2L

The DLW5BTM251SQ2L is an integral component in various industrial and technological sectors due to its exceptional features. Key industry applications include:

  • Environmental Monitoring: Its ability to deliver stable performance in a wide range of temperatures makes it ideal for environmental monitoring equipment, where maintaining signal integrity is crucial under fluctuating environmental conditions.
  • Industrial Automation: In industrial automation settings, this filter ensures that machinery and control systems are free from disruptive electromagnetic interference, thereby enhancing performance and reliability.
  • Communications: Given its high-rated current and voltage, along with effective noise suppression capabilities, it’s suitable for use in communications equipment, including routers, switches, and other network infrastructure components, to ensure clear data transmission.
  • Consumer Electronics: Its compact size and effective filtering capabilities make it a perfect choice for consumer electronics, such as smartphones, tablets, and PCs, where space is at a premium and performance cannot be compromised.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, including a wide variety of filters. Their DLW5BTM251SQ2L Data Line Filter is a testament to their commitment to quality, innovation, and environmental responsibility. Murata’s filters are designed to address the complex challenges of electronic noise suppression across a broad spectrum of applications. They manufacture similar parts with varying specifications to meet diverse needs, solidifying their reputation in the industry for reliability and precision.

Where to Find DLW5BTM251SQ2L by Murata Manufacturing Co Ltd

To purchase the DLW5BTM251SQ2L, or to find alternate parts, Data Line Filters offerings from Murata Manufacturing Co Ltd or other manufacturers, I recommend researching on FindChips.com. FindChips provides up-to-date information on inventory levels and pricing from various distributors. Historically, distributors like Newark, DigiKey, Avnet Americas, and TME have stocked this part, but stock levels and availability can substantially vary. Ensure to visit FindChips for the current stock status and best purchasing options.

Compare pricing for DLW5BTM251SQ2L and other Data Line Filters / Filters at findchips.com