ANT-DB1-LCD-RPS by TE Connectivity

Overview of ANT-DB1-LCD-RPS by TE Connectivity

The ANT-DB1-LCD-RPS is an RF/microwave antenna from TE Connectivity, designed specifically for Wi-Fi, Bluetooth, and Zigbee applications. It operates within the frequency range of 5.725 to 5.875GHz and offers a gain of 2.92dBi. This antenna is tailored for applications requiring a compact form factor and high performance, with its ability to mount via an RP-SMA connector, indicating it is suitable for a versatile array of uses. The VSWR (Voltage Standing Wave Ratio) is rated at 2, suggesting efficient impedance matching and minimal signal reflection. It handles an input power of up to 10W and is built to have an input impedance of 50 Ohm. Additionally, its RoHS compliance ensures that it meets the necessary environmental standards, making it ideal for use in a variety of markets globally.

Industry Applications for ANT-DB1-LCD-RPS

Given the ANT-DB1-LCD-RPS antenna’s specifications and design, it is potentially suitable for a broad array of industry applications where Wi-Fi, Bluetooth, or Zigbee communications are utilized. These potential applications would typically require devices to have reliable wireless communication capabilities within the specified frequency range. It is critical to remember that these potential use cases are conceptual and require detailed analysis by engineering and design teams to ensure compatibility and compliance with relevant industry standards and application requirements.

  • Consumer Electronics: In the realm of consumer electronics, this antenna could potentially be used in devices such as smart home systems, wireless speakers, and other IoT (Internet of Things) devices that require robust Wi-Fi or Bluetooth connectivity.
  • Industrial Automation: The ANT-DB1-LCD-RPS might find applications in industrial settings, especially within systems requiring reliable wireless communication for remote monitoring and control, such as in automated factory equipment or logistics and tracking systems.
  • Audio and Video Systems: The antenna could potentially enhance wireless communication capabilities of audio and video streaming devices, including wireless microphones, headphones, and video conferencing equipment, where stable connectivity and bandwidth are crucial.

While the mentioned applications offer an insight into where the ANT-DB1-LCD-RPS could be beneficial, it is important to conduct thorough validation to ensure that the part meets specific system requirements related to performance, environmental conditions, and regulatory compliance.

About TE Connectivity

TE Connectivity is a global leader in the field of engineering, particularly known for its advanced range of RF and Microwave solutions, including a wide assortment of antennas. With a keen focus on innovation, TE Connectivity designs products that meet the increasingly complex demands of industries ranging from automotive to energy, healthcare, and consumer electronics. The ANT-DB1-LCD-RPS is just one example of TE Connectivity’s offerings in the RF/Microwave Antennas category. The company is recognized for manufacturing components that are not only high in quality but also adhere to a range of industry standards, ensuring reliability and performance across various applications.

Where to Find ANT-DB1-LCD-RPS by TE Connectivity

To procure the ANT-DB1-LCD-RPS, our site, findchips.com, offers a comprehensive and efficient tool for checking current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and Sager, among others. Due to the dynamic nature of stock levels and pricing, it is highly recommended that potential buyers utilize findchips.com to obtain the most up-to-date information. Our platform also allows for comparison shopping, to find alternatives to ANT-DB1-LCD-RPS offered by TE Connectivity or other manufacturers in the RF/Microwave Antennas category, facilitating the decision-making process.

Compare pricing for ANT-DB1-LCD-RPS and other RF/Microwave Antennas / RF and Microwave at findchips.com