2106091-1 by TE Connectivity

Overview of 2106091-1 by TE Connectivity

The 2106091-1 is a 2-position inverted through-board surface mount (SMT) header developed by TE Connectivity. Positioned within the subcategory of Headers and Edge Type Connectors, this electronic component is suited for wire-to-board connector systems. It is equipped with a pitch spacing of 1.5mm and comes in a single row. The header enables 2 contacts with the termination type being surface mount, facilitating direct mounting on printed circuit boards.

The design specifics of the 2106091-1, including its modest size dimensions—body breadth of 0.285 inch, depth of 0.272 inch, and length of 0.359 inch, make it an ideal choice for compact electronic assemblies. Its attributes, such as a receptacle body/shell style, stamped contact design, and square pin socket (SQ PIN-SKT) contact style, contribute to its versatility and reliability in various applications. The connector utilizes a liquid crystal polymer insulator material, known for high thermal stability, exhibiting an operating temperature range from -30 °C to 105 °C. RoHS compliance assures minimal environmental impact by excluding hazardous substances.

Furthermore, the 2106091-1 ensures secured mounting through board locks and supports a general-purpose option making it suitable for diverse engineering needs. The part features a polarized connection which aids in preventing incorrect mating, alongside a rated current of 3A and a rated voltage of 50V. This demonstrates its capability to handle a reasonable power supply within electronic circuits.

Industry Applications for 2106091-1

The versatility of the 2106091-1 allows it to potentially serve a broad range of industries. While these examples illustrate typical use cases, it’s imperative to understand that actual application of this part would require rigorous analysis by engineering and design teams to ensure compatibility with specific requirements. Here are a few illustrative industry applications:

  • Energy and Power Systems: The 2106091-1 might potentially be used in control panels, monitoring equipment, or as part of connection interfaces for solar panels within renewable energy solutions. Its heat resistance and reliable connectivity could support the sustainable operation under varying environmental conditions.
  • Transportation and Logistics: For navigation systems, freight monitoring devices, or in-vehicle charging systems, the durable and compact nature of this connector possibly makes it a preferred choice. The part’s resilience to temperature variations and robust design might enhance reliability in transportation applications.
  • Renewable Energy: In the burgeoning field of renewable energy, particularly solar and wind power, the need for efficient, durable connectors is paramount. The 2106091-1 could find potential applications in inverters, battery storage systems, and other equipment requiring reliable wire-to-board connections.
  • While not specified, general industrial applications, such as automation & control systems or industrial computing, might also benefit from this part’s design and specifications. Again, its application requires validation for compliance with specific industrial standards and performance expectations.

Note: These potential industry applications are conceptual and necessitate thorough evaluation by design engineers to ensure adherence to industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, distinguished for its wide range of high-quality electronic components, including Headers and Edge Type Connectors. When discussing the 2106091-1 connector, it’s part of TE’s comprehensive product lineup that addresses the needs of diverse markets—from automotive to industrial, healthcare, and consumer electronics. TE Connectivity’s commitment to innovation, reliability, and sustainability makes its components highly sought after in the electronics industry.

TE Connectivity designs its connectors and other components with precision, ensuring compatibility and performance across a wide range of applications. Products like the 2106091-1 highlight TE’s focus on providing solutions that facilitate more efficient assembly processes, improve reliability, and meet stringent industry standards.

Where to Find 2106091-1 by TE Connectivity

To purchase the 2106091-1 or to explore alternate parts within the Headers and Edge Type Connectors category, visiting Findchips.com is recommended. Findchips provides comprehensive listings from authorized distributors, including current stock levels and pricing, ensuring that procurement individuals get the most up-to-date information. Historically, this part has been available through leading distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, though availability can fluctuate.

To ensure procurement efficiency and product authenticity, leveraging the Findchips platform allows access to a wide variety of TE Connectivity products and other manufacturers, streamlining the selection and purchasing process.

Compare pricing for 2106091-1 and other Headers and Edge Type Connectors / Connectors at findchips.com