NRVBAF440T3G by onsemi

Overview of NRVBAF440T3G by onsemi

The NRVBAF440T3G is a Schottky Rectifier characterized by a 4.0 A forward current and a maximum reverse voltage of 40 V. Packaged in a DO221-AC format and qualified for automotive use, this part is designed to offer efficient, low-voltage rectification with minimal power loss. It is part of the broad category of Rectifier Diodes, which are essential components in converting alternating current (AC) to direct current (DC) in various electronic circuits.

Manufactured by onsemi, this diode is built on silicon technology and encapsulated in a plastic/epoxy material. It features a maximum forward voltage of 0.485 V, ensuring high efficiency in applications that require power rectification. With an operating temperature range from -55 °C to 150 °C, the NRVBAF440T3G is suitable for environments subject to temperature extremes. Its additional attributes include a peak non-repetitive forward current rating of 100 A, making it capable of handling high surge currents, and a reverse current maximum of 300 µA. This diode is also optimized for surface mount technology (SMT), facilitating easier assembly on printed circuit boards (PCBs).

The NRVBAF440T3G is specifically designated as a free-wheeling diode, a common application in power converters and inverters where it provides protection against transient voltage spikes. Its compliance with the AEC-Q101 standard underscores its reliability in automotive applications, while its Pb-free and RoHS non-compliant status reflects onsemi’s commitment to environmental responsibility, albeit with specific applications in mind that allow for such exceptions.

Industry Applications for NRVBAF440T3G

The applications for NRVBAF440T3G are wide-ranging, given its efficiency, robust temperature range, and high surge current capability. Here are several industries where this component could potentially be utilized, highlighting the importance of engineering and design verification to ensure it meets specific requirements:

  • Consumer Electronics: In consumer electronics, devices such as laptop adapters, LED lighting systems, and portable chargers might benefit from this component’s efficient power conversion and compact size. Its surface-mount package makes it ideal for modern, densely packed PCBs found in these applications.
  • Renewable Energy Systems: For solar inverters or wind turbine power systems, the NRVBAF440T3G could potentially serve in power conditioning units to efficiently convert and manage the electricity generated. Its high surge current capability and reliability in varying temperatures make it a conceivable choice for outdoor energy equipment.
  • Energy and Power Systems: Within industrial power supplies and uninterruptible power supplies (UPS), this Schottky rectifier might be employed to enhance efficiency and reliability. Its automotive qualification, although not directly applicable, hints at a level of ruggedness that could be advantageous in industrial settings.
  • Space Technology: While its reach compliance non-compliance might limit its use in some space applications, other aspects like high-temperature operation and resilience to surge currents could potentially make it suitable for non-critical low-earth orbit satellite power systems, pending rigorous validation.

Note that these potential industry applications are conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About onsemi

onsemi is a renowned manufacturer in the field of electronic components, specializing in a wide range of semiconductor solutions including diodes, transistors, and integrated circuits. With a particular emphasis in power management and signal processing, onsemi is known for its innovative products that are used across the automotive, renewable energy, and consumer electronics sectors, among others. The NRVBAF440T3G is a reflection of onsemi’s commitment to providing high-quality, reliable components suited for demanding applications. onsemi’s product portfolio in the realm of Rectifier Diodes is vast, offering devices that cater to a wide range of power ratings, package types, and performance specifications, making them a go-to choice for engineers and procurement specialists alike.

Where to Find NRVBAF440T3g by onsemi

To source the NRVBAF440T3G Schottky Rectifier, we recommend conducting comprehensive research on our site, findchips.com. On Findchips, you can compare current stock levels, pricing from various distributors, and access detailed part data. Historically, this part has been available through distributors such as Win Source Electronics, Avnet Asia, TME, and Mouser Electronics among others. However, availability can fluctuate, so checking Findchips will provide the most current information. Additionally, for those interested in exploring alternative Rectifier Diodes that might be offered by onsemi or other manufacturers, Findchips can assist in identifying the best component for your application needs.

Compare pricing for NRVBAF440T3G and other Rectifier Diodes / Diodes at findchips.com