S9S12ZVL32F0MLCR by NXP Semiconductors

Overview of S9S12ZVL32F0MLCR by NXP Semiconductors

The S9S12ZVL32F0MLCR is a 16-bit Microcontroller (MCU) that features 32KB of Flash memory, housed in a 32-pin Low Profile Quad Flat Package (LQFP). This part is manufactured by NXP Semiconductors, a leader in the design and production of semiconductors used in various electronic applications. The Microcontroller operates at a speed of 32 MHz and is designed for robust performance in a wide range of embedded systems.

This component is recognized for its compliance with RoHS (Restriction of Hazardous Substances), indicating its manufacture with environmentally safe materials. The part also meets the REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliance code, ensuring safety for prolonged use in various industries.

Its electrical characteristics include an embedded Analog-to-Digital Converter (ADC), PWM (Pulse Width Modulation) channels for precise control over peripherals, and support for 19 I/O lines to accommodate various inputs and outputs for interfacing with external devices. The absence of DMA (Direct Memory Access) channels specifies a traditional approach to memory handling, suitable for a wide range of applications where direct control over memory transfer is managed by the software. The part’s introduction date was July 21, 2017, marking its place as a relatively recent addition to NXP’s portfolio of advanced Microcontrollers.

With its compact size, measured at 7 mm in length and width, along with its surface mount capability, the S9S12ZVL32F0MLCR offers versatility for space-constrained applications. The terminal finish of Tin (Sn) and the Moisture Sensitivity Level (MSL) of 3 highlights its durability and reliability under various operating conditions.

Industry Applications for S9S12ZVL32F0MLCR

The versatility and technical specifications of the S9S12ZVL32F0MLCR make it suitable for a broad range of industry applications. While its potential uses span across multiple sectors, some of the key applications might include:

  • Transportation and Logistics: Given its robust I/O capabilities and environmental compliance, the S9S12ZVL32F0MLCR could potentially be integrated into fleet management systems, vehicle tracking devices, and logistics automation equipment. The precise control offered by its PWM channels would also be advantageous in managing vehicle dynamics and operational logistics.
  • Industrial Control: The microcontroller could be used in manufacturing automation, process control, and machinery monitoring systems. Its speed and memory capacity allow for responsive and reliable system operations, potentially playing a critical role in sensor data collection, analysis, and actuator control.
  • Smart Devices: In the realm of IoT and smart devices, the MCU could serve as the central processing unit in smart home devices, wearable technology, and environmental monitoring systems. Its ADC and I/O capabilities make it suitable for interfacing with an array of sensors and communicating with other devices within a network.
  • Energy Management: This microcontroller might also find applications in energy management systems, such as smart grid technologies and renewable energy controllers. Its efficient processing power and the ability to handle complex algorithms could enable optimized electrical energy distribution and usage tracking.

Note: The listed potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a globally recognized leader in the semiconductor industry, particularly noted for its extensive range of Microcontrollers and Processors. The company focuses on creating solutions that enable secure connections for a smarter world, targeting the automotive, industrial, IoT, mobile, and communication infrastructure markets. Their commitment to innovation is evident in their wide product offering, including the S9S12ZVL32F0MLCR and similar parts that cater to a multifaceted clientele. NXP’s technologies are designed to tackle complex challenges, enabling advancements in safety, efficiency, and connectivity across numerous applications.

Where to Find S9S12ZVL32F0MLCR by NXP Semiconductors

Procuring the S9S12ZVL32F0MLCR can be facilitated through findchips.com, a comprehensive resource for comparing component pricing and availability from multiple distributors. To find the S9S12ZVL32F0MLCR or explore alternative Microcontrollers that might fit your specific application requirements, visit the website. Historically, this part has been available from distributors such as Win Source Electronics, Chip 1 Exchange, Avnet Americas, and Mouser Electronics. However, to get current stock levels and best pricing, it’s advisable to use findchips.com for the most up-to-date information.

Compare pricing for S9S12ZVL32F0MLCR and other Microcontrollers / Microcontrollers and Processors at findchips.com