61400413321 by Wurth Elektronik

Overview of 61400413321 by Wurth Elektronik

The 61400413321 by Wurth Elektronik is a Telecom and Datacom Connector with 4 contacts, designed as a female receptacle with a vertical orientation. It features straight solder terminals for mounting, along with locking capabilities to secure connections. This component falls under the Telecom and Datacom Connectors subcategory, indicating its relevance in telecommunications and data communication applications. Its construction adheres to RoHS compliance, ensuring it meets current environmental standards for electronic components. The part encompasses several design attributes catering to durability and ease of use, including solderable retention clips and a polarized housing to enforce correct orientation upon connection. With a nickel-finished brass shell and a contact finish of gold (Au) on copper alloy contacts, the connector promises reliable performance and connectivity. The part boasts a robust operating temperature range from -40 °C to 105 °C, accommodating a wide spectrum of environment conditions.

Industry Applications for 61400413321

The design and specifications of the 61400413321 enable its utility across a broad array of industry applications. While the following potential uses are grounded in the part’s inherent features, it’s essential for engineering and design teams to thoroughly evaluate and verify its compatibility with specific standards and requirements of their projects.

  • Consumer Electronics: Potentially utilized in devices such as computers, printers, and peripheral devices where USB connectivity is fundamental. The locking feature and robust construction could offer enhanced stability in connections, imperative for devices that are frequently handled or moved.
  • Industrial Automation: Controllers, sensors, and data acquisition equipment might benefit from this connector, particularly due to its reliable contact resistance and durability under challenging industrial environments. The wide operating temperature range and insulation resistance are compatible with the demands of industrial applications.
  • Energy and Power Systems: Equipment in energy distribution and management could implement this connector to ensure secure data communication between modules. The high durability and dielectric withstanding voltage might be crucial for reliability in these applications, where equipment often operates under considerable electrical stresses.
  • Renewable Energy: In solar panels and wind turbine controllers, this connector could facilitate data transmission and device interconnectivity. Its rated current and robust design might be particularly advantageous for the fluctuating conditions typical of renewable energy generation sites.

Note that these potential applications are conceptual and necessitate further analysis by professionals to confirm suitability.

About Wurth Elektronik

Wurth Elektronik is a global leader in the manufacture of electronic and electromechanical components, including a wide range of Telecom and Datacom Connectors. The company is known for its commitment to quality, innovation, and providing comprehensive technical support. In the realm of connectors, Wurth Elektronik stands out for its diverse portfolio, offering solutions that encompass various forms of data and telecom connectivity, including USB, HDMI, and Ethernet, among others. The 61400413321 exemplifies the company’s dedication to producing reliable components that meet the rigorous demands of a wide array of applications, from industrial to consumer electronics. Beyond this specific model, Wurth Elektronik offers connectors that are engineered to address the specific needs of various industries, ensuring compatibility, reliability, and performance.

Where to Find 61400413321 by Wurth Elektronik

For professionals seeking to procure the 61400413321, Findchips.com serves as a reliable platform for comparing current stock levels and pricing from various distributors. Historically, distributors such as Bürklin Elektronik, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey have been sources for this connector. However, it’s crucial to verify the most up-to-date availability and pricing information on Findchips.com. For alternative or similar Telecom and Datacom Connectors, Findchips.com provides a comprehensive resource to explore options offered by Wurth Elektronik or other manufacturers, ensuring engineers and procurement professionals can find the best components for their projects.

Compare pricing for 61400413321 and other Telecom and Datacom Connectors/ Connectors at findchips.com