CAT24C128WI-GT3 by onsemi

Overview of CAT24C128WI-GT3 by onsemi

The CAT24C128WI-GT3, manufactured by onsemi, is a Serial EEPROM with a storage capacity of 128-Kilobits, leveraging the I2C protocol for communication. Packaged in a SOIC-8 form factor with 150 mils width, this component highlights onsemi’s commitment to producing high-quality, reliable memory solutions suitable for a multitude of devices requiring non-volatile memory storage. The device operates across a voltage range from 1.8V to 5.5V, accommodating various power requirements for electronic circuits. The max clock frequency of 400KHz allows for efficient data transmission, making it suitable for applications requiring fast access to non-volatile memory. Its memory configuration is 16K x 8Bit, indicating its organization that facilitates byte-level access, a useful feature in various data logging applications.

Thanks to its CMOS technology, the CAT24C128WI-GT3 ensures low power consumption, with features such as a 5 microamp standby current available at 125°C. This attribute, alongside its broad operating temperature range of -40°C to 85°C, makes it versatile for usage in different environmental conditions. Its design meets the RoHS compliance, further attesting to onsemi’s dedication to environmentally friendly manufacturing practices. This EEPROM’s endurance of 1,000,000 write/erase cycles ensures longevity and reliability for applications where frequent data modification is required.

Industry Applications for CAT24C128WI-GT3

The CAT24C128WI-GT3’s features lend it to a spectrum of potential industry applications, from consumer electronics to more specialized sectors like telecommunications or environmental monitoring. However, it’s important to underline that these suggestions are conditional, and engineering and design teams should verify this component’s adherence to specific application requirements and standards.

  • Consumer Electronics: Potentially used in devices like smart watches, fitness trackers, and other wearables, where its small package, low power consumption, and substantial memory capacity for storing user data or device configuration settings might prove beneficial.
  • Telecommunications: The CAT24C128WI-GT3 could find applications within network equipment, such as routers and switches, possibly to store firmware configurations or troubleshoot logs, benefitting from the part’s reliable data retention and ability to operate over a wide range of voltages.
  • Environmental Monitoring Systems: The device’s low-power operation and high endurance might be leveraged in field sensors for data logging, potentially contributing to tracking temperature, humidity, or pollution over extended periods in challenging environments.
  • Smart Cities: This EEPROM could possibly support applications in traffic management and urban infrastructure control systems, where long-term reliability and a wide operating temperature range are requisite for the continuous monitoring and decision-making processes.

Note: These potential industry applications exemplify the CAT24C128WI-GT3’s versatility but must be analyzed thoroughly for compliance with industry standards and specific project requirements. The use of conditional language underscores the exploratory nature of these suggestions.

About onsemi

Onsemi is a significant player in the semiconductor industry, providing innovative energy-efficient solutions. Particularly in the context of EPROMs and other Memory solutions, onsemi stands out for its focus on components that meet the increasing demands for power efficiency in electronics. The CAT24C128WI-GT3 is one example of onsemi’s commitment to creating memory solutions that offer high endurance, low power consumption, and operational stability across various operating conditions. This product, among others manufactured by onsemi, leverages advanced technology to serve the evolving needs of the electronics industry, with a focus on environmental sustainability through products that are RoHS compliant.

Where to Find CAT24C128WI-GT3 by onsemi

If you’re considering the CAT24C128WI-GT3 for your application, or looking for similar EEPROM solutions, it is recommended to check the inventory and pricing on findchips.com. By visiting the site, you can also explore alternate parts to the CAT24C128WI-GT3 offered by onsemi or other manufacturers across the wide category of EPROMs. Previously, this part has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. However, to ensure you get the most current stock levels and pricing information, heading directly to findchips.com is advised.

Compare pricing for CAT24C128WI-GT3 and other EPROMs / Memory at findchips.com