RU1J002YNTCL by ROHM Semiconductor

Overview of RU1J002YNTCL by ROHM Semiconductor

The RU1J002YNTCL by ROHM Semiconductor is a Small Signal Field-Effect Transistor featuring a drain current of 0.2A, a DS breakdown voltage of 50V, and is encapsulated in a SC-85, 3-pin package. This N-Channel MOSFET is fabricated from silicon, utilizing metal-oxide semiconductor technology. Notably, it is designed for surface mount technology (SMT) applications, featuring a small outline package (SOT-323FL). This product adheres to RoHS and REACH compliance, ensuring its suitability for use in a wide range of environmentally sensitive applications. With a drain-source on-resistance of 2.8 Ω, this part showcases an efficient balance between conductivity and blocking capability, making it an excellent choice for switching applications.

The RU1J002YNTCL operates in enhancement mode, indicating that it requires a positive gate-source voltage to conduct. Equipped with moisture sensitivity level 1, this component is highly reliable under diverse environmental conditions. Furthermore, its built-in diode offers protection and flexibility in circuit design. Reflecting on its “Active” life cycle status, ROHM Semiconductor confirms ongoing production and support for this component, which is vital for new designs or maintaining existing applications in various industries. Regarding factory lead time, specifics might vary, and individuals should verify current details as required.

Industry Applications for RU1J002YNTCL

Potential industry applications for the RU1J002YNTCL span various sectors, considering its specifications and characteristics. Its versatility in high-frequency switching and efficiency in power regulation enables its deployment across different technologies and systems. It is imperative for engineering and procurement professionals to undertand that while the following applications depict areas where RU1J002YNTCL might fit, these scenarios are hypothetical and necessitate thorough analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Space Technology: RU1J002YNTCL could potentially be used in satellite systems for power distribution or signal switching. Its robust package and moisture sensitivity level make it conducive for the demanding conditions of space.
  • Aerospace and Defense: In aerospace applications, this component might find utility in power management systems or control units of aircraft. Given its efficiency and reliability, it could serve in critical flight systems requiring low-power operation.
  • Energy and Power Systems: This MOSFET could possibly contribute to renewable energy technologies, such as solar inverters or wind turbine control systems, performing functions like efficient power switching and conversion with its high breakdown voltage and low on-resistance.
  • Consumer Electronics: Although not listed in the provided applications, consumer electronics such as smartphones, tablets, or laptops might utilize the RU1J002YNTCL in power regulation circuits or as a switch in charging circuits, benefiting from its compact size and efficiency.

These potential applications illustrate the RU1J002YNTCL’s adaptability across various industry details but underline the importance of a nuanced approach in selecting components for specific applications.

About ROHM Semiconductor

ROHM Semiconductor stands out in the field of electronic components, especially within the realm of Small Signal Field-Effect Transistors and transistors at large. Known for their commitment to quality and innovation, ROHM manufactures a broad range of semiconductor products, including the RU1J002YNTCL. Their product line extends to include various transistors, diodes, ICs, and more, catering to a wide market segment from automotive to consumer electronics. ROHM’s devotion to research and development reflects their semiconductor devices’ reliability and efficiency, ensuring they meet the stringent requirements of their diverse client base. RU1J002YNTCL is a testament to ROHM’s expertise in creating components that offer precise functionality in compact form factors, alongside energy-saving features, which are critical for modern electronic designs.

Where to Find RU1J002YNTCL by ROHM Semiconductor

To source the RU1J002YNTCL by ROHM Semiconductor, it’s recommended to utilize the comprehensive searching capabilities of findchips.com. The platform facilitates the identification of current stock levels and pricing from numerous distributors worldwide, ensuring procurement professionals and engineers find the most cost-effective and timely options for their needs. Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Farnell have stocked RU1J002YNTCL, but availability can fluctuate. For alternate parts that may suit similar applications, exploring the Small Signal Field-Effect Transistors section can uncover additional ROHM Semiconductor offerings or relevant components from other manufacturers. This approach empowers decision-makers to compare options meticulously before committing to a purchase.

Compare pricing for RU1J002YNTCL and other Small Signal Field-Effect Transistors / Transistors at findchips.com