Overview of CGA2B3X7R1V104K050BB by TDK Corporation
The CGA2B3X7R1V104K050BB by TDK Corporation is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a tolerance of ±10%. It is designed to operate within a voltage range of 35V and has an X7R temperature coefficient, making its capacitance stable across a wide temperature range (-55°C to +125°C). This component is halogen-free, complying with ROHS and REACH standards, offering an environmentally friendly option for electronic designs. With dimensions of 1mm x 0.5mm x 0.5mm, it falls under the 0402 package size, one of the most common footprint sizes in electronic components for surface mount technology (SMT).
The CGA2B3X7R1V104K050BB is considered active in its life cycle and meets the AEC-Q200 standard, which is a critical requirement for components used in automotive applications. This ensures that the part has passed stringent reliability tests for stress resistance, making it suitable for use in harsh environments. The part’s electrodes are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, providing excellent solderability and resistance to oxidation. Encased within a ceramic dielectric material, this capacitor supports a robust design for industrial and automotive applications. Combining its package features, mounting capability, and the stringent reference standards it meets, this component is evidently designed for reliability and efficiency in complex circuits.
Industry Applications for CGA2B3X7R1V104K050BB
The CGA2B3X7R1V104K050BB is suited for a myriad of applications across various industries, owing to its versatile specifications. Please note, the following are potential applications which necessitate thorough validation by engineering and design teams to ensure compliance with specific criteria and standards:
- Internet of Things (IoT): Given its compact size and stability over a broad temperature range, the CGA2B3X7R1V104K050BB might be ideally used in IoT devices, which often require space-efficient components that can operate reliably in varying environmental conditions.
- Industrial Automation: The demanding environments of industrial automation systems could benefit from the robustness of the CGA2B3X7R1V104K050BB, particularly its compliance with the AEC-Q200 standard, indicating its suitability for stressful conditions.
- Healthcare: Medical devices, especially those used in patient monitoring and diagnostics, could potentially utilize this type of capacitor for its reliability and precision. While the healthcare sector was mentioned among possible industry applications, it’s crucial to underline the importance of stringent validation for medical applications.
- Renewable Energy: Components in renewable energy systems, like solar inverters or wind power converters, might benefit from the high-temperature resistance and stability offered by parts like the CGA2B3X7R1V104K050BB, underscoring the importance of environmental resilience in such applications.
- Robotics and Drones: The durability and compactness of the CGA2B3X7R1V104K050BB could be advantageous for robotics and drones, which require components that can withstand movement, vibration, and temperature fluctuations.
These potential industry applications are conceptual illustrations and necessitate detailed analysis and verification by specialized teams to confirm suitability and adherence to industry and application-specific requirements.
About TDK Corporation
TDK Corporation is a global leader in the electronic components industry, known for its innovative development and high-quality manufacturing of a wide array of products, including Ceramic Capacitors. Within the realm of capacitors, TDK boasts a comprehensive portfolio that encompasses ceramic, tantalum, film, and aluminum electrolytic capacitors, among others. Its offerings in the ceramic capacitors market, including the CGA2B3X7R1V104K050BB, are particularly notable for their reliability, efficiency, and advanced technology. TDK’s products are integral to various applications across the electronics industry, from consumer electronics to automotive and industrial applications. The corporation’s commitment to quality, alongside its focus on research and development, ensures that its capacitors remain at the forefront of technological innovation, offering solutions that meet the evolving needs of a diverse range of industries.
Where to Find CGA2B3X7R1V104K050BB by TDK Corporation
To source the CGA2B3X7R1V104K050BB, findchips.com offers the most comprehensive and up-to-date inventory from leading distributors. For those interested in the Ceramic Capacitors category for alternatives to the CGA2B3X7R1V104K050BB that might be offered by TDK Corporation or other manufacturers, findchips.com serves as an essential resource. In the past, this part has been available through distributors such as New Advantage Corporation, Chip1Stop, Sensible Micro Corporation, and Bristol Electronics. However, to obtain current stock levels and pricing, visiting findchips.com is recommended.