Overview of NTR4171PT1G by onsemi
The NTR4171PT1G by onsemi is a P-Channel Power MOSFET designed for switching applications, accommodating a drain-source voltage (Vds) of -30V and a continuous drain current (Id) of -3.5A. This component is characterized by a low on-resistance of 0.075Ω at a -10V gate-source test voltage and a threshold voltage (Vgs th) of -1.15V. Integration in a compact SOT-23 (TO-236) package with 3 leads makes it suitable for high-density PCB layouts. Encapsulated within a TO-236, 3-pin package, it boasts a maximum power dissipation of 1.25W, ensuring reliable operation under moderate power applications. Meeting the strict compliance with lead-free and RoHS standards, the NTR4171PT1G emphasizes onsemi’s commitment to environmental sustainability while addressing the growing demand for greener electronic solutions. With a maximum operating temperature of 150°C and an enhanced mode of operation, it is optimized for effective power management. Moreover, its built-in diode allows for additional circuit protection, making it a versatile choice for a range of switching applications.
Industry Applications for NTR4171PT1G
The versatility and specifications of the NTR4171PT1G make it applicable for various industries, where it might serve in a plethora of roles. Its low on-resistance and high current handling capability make it an ideal choice for energy-efficient designs. While the following industry applications are conceptual and require thorough analysis by engineering and design teams, they represent potential scenarios for the inclusion of this component:
- Renewable Energy Systems: Given its switching capabilities and efficiency, this MOSFET could potentially be used in solar power inverters, wind turbine controllers, or other renewable energy management systems. The low on-resistance and high temperature operation might aid in reducing energy losses and improving overall system efficiency.
- Transportation and Logistics: NTR4171PT1G might find applications in electric vehicle battery management systems or charging infrastructure, offering robust switching for power control. Its compact size and efficiency might be advantageous in space-constrained environments common in vehicle electronics.
- Robotics and Drones: For robotic applications and drones, where power efficiency and space savings are crucial, the NTR4171PT1G could potentially be used in motor control circuits or power distribution units, enhancing performance and reliability.
- Consumer Electronics: In power management modules for devices such as laptops, smartphones, and tablets, this MOSFET could offer efficient power distribution, contributing to extended battery life and reduced heat generation.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leader in innovative semiconductor solutions, catering to a broad array of industries including automotive, communications, computing, consumer electronics, industrial, LED lighting, medical, military/aerospace, and power applications. Renowned for its silicon-based technology, onsemi also stands out in the field of power management devices, including but not limited to Small Signal Field-Effect Transistors. The company’s focus on energy efficiency extends to its comprehensive selection of transistors, of which the NTR4171PT1G is a prime example. Onsemi’s commitment to innovation, quality, and environmental stewardship, as highlighted by their production of ROHS-compliant and lead-free components like the NTR4171PT1G, affirms their position as an industry-leading semiconductor manufacturer.
Where to Find NTR4171PT1G by onsemi
For those interested in acquiring the NTR4171PT1G, our site findchips.com offers real-time stock levels, pricing from various distributors, and direct links to purchase. We also provide access to a wide range of Small Signal Field-Effect Transistors, allowing for alternative options to be explored. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Flip Electronics, and EBV Elektronik, among others. However, stock levels and availability are subject to change, and we recommend checking findchips.com to get the most current information.