Overview of PD55003TR-E by STMicroelectronics
The PD55003TR-E is a high-performance RF power transistor from STMicroelectronics, part of the LdmoST plastic family of N-channel enhancement-mode lateral MOSFETs specifically designed for RF power applications. This device operates at a supply voltage of 12.5V, housed in a ROHS compliant, plastic, PowerSO-10 package, featuring a 10-pin configuration.
With a breakdown voltage minimum of 40 V, a maximum drain current of 2.5 A, and a peak power dissipation of 31.7 W, the PD55003TR-E excels in handling RF amplification tasks. Operating at ultrahigh-frequency bands, this MOSFET is suitable for a range of RF applications where power efficiency and reliability are critical. The part is ROHS code compliant, although it is not REACH compliant. It has a notable feature of high reliability, underpinned by its capability to operate at temperatures up to 165 °C, making it an ideal choice for stringent operating environments.
Industry Applications for PD55003TR-E
The PD55003TR-E, belonging to the subcategory of RF Power Field-Effect Transistors, finds its utility across a broad spectrum of industries. Its characteristics enable utilization in environments requiring high-efficiency, high-power RF amplification. Given the part’s specifications and capabilities, the following industry applications are potentially suitable, however, engagement and verification by engineering and design teams are essential to ensure compliance with specific application requirements and standards:
- Energy and Power Systems: PD55003TR-E could potentially be used in RF energy applications such as RF heating, plasma generation, and wireless power transfer systems where its high reliability and efficiency at UHF frequencies might be beneficial.
- Transportation and Logistics: This part might find its usage in RFID applications for asset tracking and management. The high frequency and power capabilities could enhance the range and reliability of RFID readers used in warehousing and logistics operations.
- Renewable Energy: In the realm of solar inverters or wind turbine control systems, the PD55003TR-E could potentially offer efficient power conversion efficiency which is crucial for maximizing the usable output from renewable energy installations.
- Telecommunications: Although not mentioned in the possible industry applications, the characteristics of PD55003TR-E align well with telecommunications infrastructure applications, such as RF amplifiers in cell phone base stations or satellite communication systems. Its high-frequency operation and robustness could potentially enhance signal quality and transmission range.
Note: These potential industry applications are conceptual and require thorough analysis by relevant professionals to ensure compatibility and compliance with all applicable standards and requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. The company is particularly noted for its broad range of transistors, including RF Power Field-Effect Transistors, among other semiconductor products. STMicroelectronics is known for its innovation and commitment to delivering high-quality, reliable products such as the PD55003TR-E. With a focus on sustainability and technology, STMicroelectronics continues to advance the field of semiconductor design and manufacturing, providing components that are integral to advances in RF technology and beyond.
Where to Find PD55003TR-E by STMicroelectronics
For engineers and procurement professionals looking to source the PD55003TR-E, findchips.com is an invaluable resource. Our platform provides the latest information on stock availability, pricing, and datasheets for this specific part as well as a wide array of RF Power Field-Effect Transistors from STMicroelectronics and other manufacturers. Traditionally, the PD55003TR-E has been available from several reputable distributors, including EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark among others. However, stock levels and availability can fluctuate, so it is recommended to visit findchips.com for the most current data before making a purchasing decision.