ISM330DHCXTR by STMicroelectronics

Overview of ISM330DHCXTR by STMicroelectronics

The ISM330DHCXTR by STMicroelectronics is an iNEMO inertial module that integrates a Machine Learning Core and a Finite State Machine with a digital output, specifically designed for industrial applications. This module features a tri-axis gyroscope and a tri-axis accelerometer within a small Low Grid Array (LGA) package of 14 pins, measuring only 2.5 mm in breadth, 0.86 mm in height, and 3 mm in length. The device operates within a wide temperature range from -40 °C to 105 °C, accommodating diverse industrial environments.

Capable of being powered by a supply voltage as low as 1.71V and up to a maximum of 3.6V, the ISM330DHCXTR is suitable for various electronic applications requiring minimal power consumption without sacrificing performance. Its digital output ranges between 0.2V to 1.42V, facilitating easy interfacing with other components in a system. The sensor’s case style is LGA, indicating its suitability for compact and space-constrained designs. Importantly, the component is ROHS compliant, ensuring conformity with environmental and safety standards for electronic devices.

Industry Applications for ISM330DHCXTR

The unique feature set of the ISM330DHCXTR makes it versatile for use across a broad spectrum of industries. While specific applications should always be validated by engineering and design teams for compliance with industry standards and requirements, some conceptual use cases might include:

  • **Education and Research**: Educational kits and research projects that involve motion detection, orientation, and navigational experiments could potentially incorporate the ISM330DHCXTR for its tri-axis gyroscope and accelerometer capabilities. The module’s machine learning core can enable sophisticated experimental setups involving gesture recognition or activity tracking.
  • **Aerospace and Defense**: Given its wide operational temperature range and digital output, the component might find potential applications in aerospace engineering projects, such as satellite positioning systems or drone flight controllers, where precise motion tracking is crucial. However, specific suitability would require analysis for compliance with defense standards.
  • **Agriculture Technology**: In the realm of agriculture technology, the ISM330DHCXTR could be used in equipment monitoring systems or autonomous farming vehicles to help navigate and control machinery with precision.
  • **Robotics and Drones**: Robots and drones, which require accurate movement and positioning data to operate, might benefit from this component’s ability to provide real-time feedback on the device’s orientation and motion.

Note: These potential industry applications are conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams specialized in those fields, to ensure they adhere to specific application requirements and industry standards.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, serving customers across the spectrum of electronics applications. The company has a particular strength in the development and manufacturing of sensors and transducers, including a wide variety of Other Sensors/Transducers. The ISM330DHCXTR is among STMicroelectronics’ advanced offerings in this category, reflecting the company’s commitment to innovation and quality in the field of inertial modules.

STMicroelectronics is known for its broad portfolio of sensors and transducers, designed to meet the requirements of various industries, from automotive and industrial to consumer electronics and healthcare. The company’s focus on integrating advanced features like machine learning cores into its products, as demonstrated by the ISM330DHCXTR, enables developers to implement sophisticated functions in their designs, enhancing performance and efficiency.

Where to Find ISM330DHCXTR by STMicroelectronics

When seeking to purchase the ISM330DHCXTR, one should consider utilizing the resources available on findchips.com. This platform allows users to compare real-time pricing and stock availability across different distributors. While the component has been historically available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Future Electronics, among others, it is crucial to visit FindChips to get the most current stock levels and pricing. Additionally, for those looking for alternatives to the ISM330DHCXTR or similar parts offered by STMicroelectronics or other manufacturers, the Other Sensors/Transducers section on FindChips provides a comprehensive overview of available options.

Compare pricing for ISM330DHCXTR and other Other Sensors/Transducers / Sensors/Transducers at findchips.com