Overview of 3220-10-0300-00-TR by CnC Tech LLC
The 3220-10-0300-00-TR is a board connector featuring 10 contacts arranged in 2 rows, designed for male, straight, surface mount terminal configurations. This component, specified for a 1.27mm terminal pitch, falls within the electronic parts subcategory of Headers and Edge Type Connectors in the Connectors category. It showcases a contact finish of gold over nickel for both mating and termination, ensuring reliable connections and a robust contact interface. The contact material made from brass which, combined with its gold finish, not only provides excellent conductivity but also presents a durable connection point resistant to corrosion and wear.
The connector is noted for its compatibility with the industry standard of UL 94V-0 for flammability, indicating its safe usage in a wide range of application environments. The designation of RoHS compliance demonstrates the connector’s adherence to the hazardous substances restrictions in electronic and electrical equipment, further assuring its suitability across global markets. Additionally, its surface mount design facilitates a straightforward assembly process on printed circuit boards, optimizing both the manufacturing efficiency and product reliability.
Industry Applications for 3220-10-0300-00-TR
The diverse attributes of the 3220-10-0300-00-TR may lend it to a broad spectrum of industry applications. The potential use cases outlined below represent only a fraction of the connector’s versatility, requiring conclusive analysis and verification by engineering and design teams for specific application requirements:
- Computing and Data Storage: The connector’s high-reliability surface mount and straightforward design potentially makes it suitable for applications within computing infrastructure, such as servers, storage devices, and network equipment. Its gold-over-nickel contact finish could ensure lasting, high-quality connections critical for data integrity and device reliability.
- Internet of Things (IoT): Given its small size and surface mount capability, the 3220-10-0300-00-TR might find utility in IoT devices where space is at a premium and reliable electrical connections are requisite. Smart sensors, home automation gadgets, and wearable technology could all potentially benefit from the incorporation of these connectors.
- Education and Research: Equipment used in educational labs or research facilities, which often requires modularity and reconfiguration, might harness these connectors for their ease of use and reliable connection. Applications could range from prototype development boards to custom experimental setups.
- Telecommunications: The telecommunications industry’s need for components that offer both durability and precision may find the 3220-10-0300-00-TR a viable option. From network switches to radio transceivers, these connectors could ensure maintenance of signal integrity in various communication technologies.
Note: These potential industry applications are illustrative and conditional. They require proper analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About CnC Tech LLC.
CnC Tech LLC specializes in the manufacture of high-quality connectors and electronic components, with a particular focus on Headers and Edge Type Connectors. The company is recognized for its commitment to producing reliable and durable components suitable for a wide range of electronic applications. The 3220-10-0300-00-TR is among such components, embodying the company’s dedication to quality through its sophisticated design, robust material choice, and precise manufacturing processes. CnC Tech LLC’s product portfolio includes a variety of connectors and cabling solutions, demonstrating versatility across different connectors types and electronic applications.
Where to Find 3220-10-0300-00-TR by CnC Tech LLC
To procure the 3220-10-0300-00-TR, interested buyers are recommended to visit findchips.com. This platform aggregates real-time stock levels and pricing from a variety of distributors, ensuring that procurement professionals and engineers have access to the most current availability and competitive pricing. Historically, this part has been available at distributors such as Master Electronics, Verical, Onlinecomponents.com, and DigiKey. However, to get a comprehensive and current view of stock levels and pricing, visiting findchips.com is highly recommended.
Additionally, for alternate parts to the 3220-10-0300-00-TR that might be offered by CnC Tech LLC or other manufacturers, Headers and Edge Type Connectors on findchips.com can be a valuable resource for comparison and further research.