Overview of TLP291(GB-TP,SE(T by Toshiba America Electronic Components
The TLP291(GB-TP,SE(T) by Toshiba America Electronic Components stands as a solid embodiment of refined engineering in the realm of optoelectronics, specifically within the subcategory of Optocoupler. This component is a transistor output optocoupler featuring a single channel, designed to facilitate electrical isolation with a high degree of efficiency. Boasting an isolation voltage maximum of 3750V, this device ensures a robust barrier against electrical noise and potential harm from high-voltage spikes, making it a reliable choice for critical data and signal handling applications.
The device comes in an RoHS compliant 11-3C1, SOP-4 package, providing compatibility with surface mount technology (SMT) for ease of integration into a wide array of electronic assemblies. Its notable attributes include a collector-emitter breakdown voltage minimum of 80V, a forward current maximum of 0.05A, and operates within a generous temperature range from -55 °C to 110 °C. Furthermore, the TLP291(GB-TP,SE(T) stands out with its UL recognized certification, underscoring its compliance with stringent safety standards.
Industry Applications for TLP291(GB-TP,SE(T)
Given its robust design and technical specifications, the TLP291(GB-TP,SE(T) by Toshiba America Electronic Components potentially caters to a diverse spectrum of industry applications. Below are illustrative use cases; however, it’s crucial to note that these potential applications warrant careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Industrial Automation: Within automated manufacturing lines or processes, this optocoupler could potentially serve as a crucial component for isolating and protecting control circuits from high-voltage industrial equipment, mitigating risks of electrical interference.
- Renewable Energy Systems: In solar inverters or wind turbine controllers, the TLP291 could play a key role in safe signal transmission between high-power circuits and the delicate microcontroller units governing them, ensuring both operational integrity and safety.
- Transportation and Logistics: The device might find applications in electronic systems of modern transportation infrastructure, including railway signaling or electric vehicle charging stations, where reliable isolation is essential for both functionality and safety.
- Robotics and Drones: As robotics and drones continue to advance, requiring precise control and communication between different system components, this optocoupler could offer the necessary isolation to protect sensitive elements from electrical noise generated by motors and servos.
Note: These potential industry applications are conceptual/illustrative and require validation for adherence to specific standards and requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is an integral division of Toshiba Corporation, one of the global leaders in semiconductor and electronics manufacturing. Within the realm of optoelectronics, and more precisely, Optocoupler technology, Toshiba has established itself as a key player. The company’s commitment to innovation and quality has made its optocoupler products, including the TLP291(GB-TP,SE(T), trusted solutions in various applications ranging from industrial and automotive to consumer electronics. Toshiba America Electronic Components excels in delivering products that encapsulate reliability, efficiency, and advanced technology, catering to the demanding needs of modern electronic circuits.
Where to Find TLP291(GB-TP,SE(T) by Toshiba America Electronic Components
To secure the TLP291(GB-TP,SE(T) for your project, findchips.com serves as an invaluable resource. On findchips.com, not only can you find current stock levels and competitive pricing for the TLP291(GB-TP,SE(T), but you can also explore a wide range of Optocoupler products made by Toshiba America Electronic Components and other esteemed manufacturers. Historically, this part has been available through distributors like EBV Elektronik, Chip1Stop, Avnet Asia, and Chip 1 Exchange, among others. Nonetheless, it’s paramount to visit findchips.com to obtain the most up-to-date information regarding availability and pricing.