SI1967DH-T1-GE3 by Vishay Intertechnologies

Overview of SI1967DH-T1-GE3 by Vishay Intertechnologies

The SI1967DH-T1-GE3 is a Small Signal Field-Effect Transistor that operates as a dual P-channel, silicon-based MOSFET array. Distinct for its application in switching operations, this component is designed to handle a drain current of 1A with a breakdown voltage of 20V. The MOSFET showcases a configuration of two separate elements with a built-in diode, encapsulated in a SC-70, 6-pin package. Recognized for its metal-oxide semiconductor technology, it has a maximum drain-source on resistance of 0.49 Ω, underscoring its efficiency in various electronic circuits.

Moreover, this transistor is halogen-free and RoHS compliant, aligning with current environmental and safety standards. It also comes packaged in a Tape and Reel (T/R) format, facilitating automated assembly processes. The ECN Code “EAR99” confirms its compliance with export control regulations, making it a widely applicable option for various global projects. The SI1967DH-T1-GE3 is distinguished by its thermal efficiency, supported by a peak reflow temperature of 260°C, and exhibits a moisture sensitivity level of 1, indicating high resilience in humid environments. Its operating temperature spans from -55 °C to a maximum of 150 °C, ensuring reliability under a broad range of environmental conditions.

Industry Applications for SI1967DH-T1-GE3

The SI1967DH-T1-GE3 transistor finds potential usage across a diverse array of industries. Its specifications suggest that it could be especially useful in environments demanding high efficiency and reliability. These applications, however, are conceptual and should be rigorously evaluated by engineering and design teams to ensure compliance with industry standards and specific application requirements. Below are several possible use cases:

  • Energy and Power Systems: The SI196197DH-T1-GE3 could potentially be incorporated into smart metering devices or power supply units. Its high efficiency and switching performance, along with its thermal resilience, make it apt for the management of power within renewable energy installations or in power regulation modules.

  • Transportation and Logistics: With the trend towards smarter, more efficient transportation systems, this MOSFET might find applications in electric vehicle (EV) charging units or in the electronic control units (ECUs) of modern vehicles, enhancing power efficiency and reliability.

  • Renewable Energy Systems: In the domain of renewable energy, particularly in solar power inverters or wind power generation systems, the SI1967DH-T1-GE3 could be utilized for its proficiency in handling power conversion and distribution tasks with minimal losses.

  • Consumer Electronics: Given its P-channel configuration and enhancement mode operation, it could also find application in the power management circuits of portable electronics, such as smartphones and tablets, ensuring efficient power usage and extending battery life.

Please note, these potential industry applications are illustrative and require thorough analysis and verification by qualified personnel to guarantee they meet the necessary specifications and standards for those applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized authority in the manufacturing and design of electronic components, with a strong focus on semiconductors like the SI1967DH-T1-GE3 and its relatives within the field of Small Signal Field-Effect Transistors. Vishay’s portfolio extends beyond MOSFETs, including resistors, diodes, and capacitors, making it a comprehensive supplier for the electronics industry. Specializing in both P-channel and N-channel MOSFETs, Vishay is known for high-quality components that are pivotal in power management, conversion, and switching applications across a wide array of industries. Through their relentless innovation and dedication to quality, Vishay Intertechnologies has become a crucial player in advancing electronic component technology, further underlining the importance of components like SI1967DH-T1-GE3 in modern electronic design.

Where to Find SI1967DH-T1-GE3 by Vishay Intertechnologies

To source the SI1967DH-T1-GE3, a visit to findchips.com is recommended. There, readers can research current stock levels, compare pricing, and order the component from a variety of distributors. Typically, this transistor has been available from distributors such as Avnet Asia, TTI, Verical, and Mouser Electronics. However, for the most current availabilities and best pricing options, relying on findchips.com’s comprehensive search capabilities is advised. Additionally, for engineers seeking alternative solutions or comparative components, the Small Signal Field-Effect Transistors section on findchips.com offers an array of options from Vishay Intertechnologies and other manufacturers, ensuring you find the best fit for your project needs.

Compare pricing for SI1967DH-T1-GE3 and other Small Signal Field-Effect Transistors / Transistors at findchips.com