AFBR-S10TR001Z by Broadcom Limited

Overview of AFBR-S10TR001Z by Broadcom Limited

The AFBR-S10TR001Z is a transceiver module designed for panel mounting and operates within a wavelength range of 630nm min to 685nm max. It is compliant with the RoHS directive, which makes it suitable for use in environments where the restriction of hazardous substances is a priority. This component is part of the Fiber Optic Transceivers subcategory and plays a key role in the transmission and reception of data within fiber optic communication systems. Manufactured by Broadcom Limited, this part incorporates a 650nm LED as its source of light and is intended for use with Plastic Optical Fiber (POF). The AFBR-S10TR001Z is specified to operate at a nominal 5V supply voltage and its unique features include an optical power output of 0.251mW, an amplifier, a PIN photodiode, and compatibility with panel mount installations. Its physical dimensions include a body length or diameter of 21.45 mm, breadth of 15.9 mm, and height of 12.6 mm. Notably, this component functions within an operating temperature range of -40°C to 85°C, making it adaptable to various environmental conditions.

Industry Applications for AFBR-S10TR001Z

The versatile range of applications for the AFBR-S10TR001Z reflects the broad utility of fiber optic technology across various sectors. While these potential applications are conceptual and would need detailed analysis and verification by engineering and design teams for compliance and suitability, they illustrate the component’s adaptability.

  • Telecommunications: Given its role in providing high-speed, efficient data transmission, the AFBR-S10TR001Z might be potentially useful in networking equipment such as switches, routers, and media converters that require reliable optical data communication. Key attributes supporting this application include its wide operating temperature range and RoHS compliance, ensuring performance in various operational environments while adhering to safety standards.
  • Industrial Automation: In environments where electronic interference is a concern, fiber optics offer a solution with their immunity to electromagnetic interference (EMI). Thus, the AFBR-S10TR001Z could potentially be suitable for industrial control systems and sensors, leveraging its robust operating temperature range and the ability to transmit data over distances without signal degradation.
  • Consumer Electronics: This transceiver module could potentially find applications in high-speed, home networking systems or in devices requiring optical connectivity. Its compact size and ease of installation make it suitable for consumer-grade applications where space and ease of use are key considerations.
  • Medical Equipment: Although the medical sector was not explicitly mentioned as a primary industry application, devices in healthcare requiring high-precision, low-latency data transfer with immunity to interference, such as advanced imaging systems, might benefit from integrating similar fiber optic transceiver technologies, assuming compliance with specific medical standards and certifications.

It is crucial to remember that these potential industry applications are only conceptual or illustrative and necessitate careful consideration, engineering analysis, and adherence to relevant industry standards and specific application requirements.

About Broadcom Limited

Broadcom Limited is a global technology leader that designs, develops, and supplies a broad range of semiconductor and infrastructure software solutions. With a particular focus on Fiber Optic Transceivers and fiber optics in general, Broadcom has established itself as a key player in the market. The AFBR-S10TR001Z is among Broadcom’s offerings in this space, showcasing their commitment to providing high-quality, reliable components that meet the evolving needs of the telecommunications, industrial, and consumer electronics markets. Broadcom’s portfolio includes a wide array of fiber optic products, encompassing transmitters, receivers, transceivers, and related components, all designed with a focus on performance, reliability, and compliance with industry standards.

Where to Find AFBR-S10TR001Z by Broadcom Limited

To purchase the AFBR-S10TR001Z or find alternative Fiber Optic Transceivers, one should consider using findchips.com. This platform offers the ability to compare current stock levels and pricing from a variety of distributors. Historically, the part has been available at distributors such as Neutron USA, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory and pricing are subject to change, making it essential for potential buyers to check findchips.com for the most up-to-date information.

Compare pricing for AFBR-S10TR001Z and other Fiber Optic Transceivers / Fiber Optics at findchips.com