CRCW060310R0FKEAHP by Vishay Intertechnologies

Overview of CRCW060310R0FKEAHP by Vishay Intertechnologies

The CRCW060310R0FKEAHP is a fixed resistor featuring metal glaze/thick film technology, with a power rating of 0.33W, a resistance value of 10 Ohm, and a tolerance of ±1%. This surface mount resistor is specified in a 0603 package size, making it highly suitable for compact electronic circuits. It operates within a voltage rating of 75V and has a temperature coefficient of 100 ppm/°C, demonstrating stable performance over varying temperatures. This resistor is designed to be pulse proof and high power, adhering to the stringent requirements of the AEC-Q200 standard, highlighting its reliability in demanding applications. The part demonstrates environmental consciousness with its halogen-free and RoHS-compliant construction, making it a preferable choice for designs prioritizing ecological considerations.

The part’s specifications, including its package description as CHIP, mounting feature as surface mount, and lead-free and reach compliance, indicate its suitability for a wide range of applications while adhering to current environmental standards and electronic manufacturing trends. With a rated power dissipation of 0.33W, it can handle higher power levels compared to many other resistors of similar size, attributed to its thick film technology.

Industry Applications for CRCW060310R0FKEAHP

The versatility and robust performance of the CRCW060310R0FKEAHR suggest its compatibility with various industry applications, although these suggestions require comprehensive analysis and verification by engineering and design teams for adherence to standards and specific requirements. Possible applications, drawn from a combination of the component’s technical specifications and conceptual suitability, include:

  • Consumer Electronics: In devices such as smartphones, tablets, and laptops, where stable resistor performance under variable temperatures and compact size are crucial.
  • Automotive: For use in electronic control units, sensor circuits, or infotainment systems where the pulse proof and high power characteristics could be beneficial, especially considering the part’s compliance with the AEC-Q200 standard.
  • Industrial Automation: In control systems or monitoring equipment, where reliable operation over a wide temperature range (-55 °C to +155 °C) and resistance to voltage spikes are necessary for process stability and safety.
  • Renewable Energy Systems: Within solar inverters or wind turbine controls, requiring durable components that can manage fluctuating power levels and harsh environmental conditions.

Note: The potential industry applications mentioned are only conceptual/illustrative and necessitate detailed analysis and verification for compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a premier manufacturer in the electronics industry, especially known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company produces components that are integral to various electronic systems, serving myriad sectors ranging from automotive to telecommunications. Vishay’s commitment to quality is evidenced in its compliance with international standards and its products’ reliability and performance in demanding applications.

The CRCW060310R0FKEAHP is part of Vishay’s comprehensive lineup of fixed resistors that leverage metal glaze/thick film technology. These products are designed to offer a combination of performance, miniaturization, and reliability. Vishay’s resistors, including similar parts to the CRCW060310R0FKEAHP, are engineered for applications requiring high precision, stability, and durability, reinforcing the company’s reputation as a go-to source for high-quality electronic components.

Where to Find CRCW060310R0FKEAHP by Vishay Intertechnologies

For those looking to source the CRCW060310R0FKEAHP, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. This resource ensures that procurement professionals and engineers can find the most up-to-date availability information and competitive pricing for the part. Historically, distributors like LCSC, Component Electronics, Inc., Avnet Asia, and Avnet Abacus have stocked this component. However, inventory levels and specific distributor stock can fluctuate, so utilizing a resource like findchips.com for the latest information is crucial.

Additionally, for those seeking alternate parts to CRCW060310R0FKEAHP that might be offered by Vishay Intertechnologies or other manufacturers, findchips.com serves as a valuable tool for exploring the wide range of available Metal Glaze/Thick Film Resistors, allowing for informed decisions based on specifications, pricing, and availability.

Compare pricing for CRCW060310R0FKEAHP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com