HFBR-2532Z by Broadcom Limited

Overview of HFBR-2532Z by Broadcom Limited

The HFBR-2532Z is a high-performance, RoHS-compliant, Through Hole Mount Fiber Optic Receiver developed by Broadcom Limited. It is designed to operate at a nominal wavelength of 660 nm and supports a maximum data rate of 115Kbps with a data transmission distance of up to 55 meters. This part falls under the Fiber Optic Receivers subcategory within the fiber optics category, highlighting its role in the conversion of light data into electrical signals. It is a key component of the HFBR-0500Z Series, utilizing Plastic Optical Fiber (POF) for reliable data transmission. The part features supply voltage specifications ranging from 4.75 V to 5.25 V with a nominal operating voltage of 5 V, and it is characterized by a digital reception type, which makes it suitable for various industrial and telecommunications applications.

Noteworthy specifications from the part’s data attributes include its body dimensions (breadth: 7.62 mm, height: 18.8 mm), its operation within the temperature range of up to 70 °C, and a mounting feature classified as Through Hole Mount, which makes it favorable for designs that require stable and durable connections. The HFBR-2532Z assures compatibility with environmental and regulatory standards, as evidenced by its RoHS and REACH compliance, making it a viable option for global applications across multiple industries.

Industry Applications for HFBR-2532Z

The HFBR-2532Z, with its technical characteristics and performance parameters, can support a wide range of industry applications. Potential use cases might leverage the device’s reliability in data transmission over Plastic Optical Fiber, its manageable data rate, and its through-hole mounting configuration for secured physical installation. It’s important to note that while the applications below are conceptual, actual implementation requires detailed analysis and verification by engineering and procurement professionals to ensure compliance with specific requirements and standards.

  • Industrial Automation: The receiver could potentially be used in control systems requiring robust data communication within harsh industrial environments. Its plastic fiber optic communication capability might suit sensors and actuators communication networks, where electromagnetic interference (EMI) could affect traditional copper-based systems.
  • Telecommunications: The HFBR-2532Z might serve well in short-range communication systems within data centers or for intra-building data links. Its fiber optic nature allows for high levels of data integrity and security, essential for telecommunications infrastructure.
  • Renewable Energy: In solar or wind power installations, reliable data transmission components are crucial for monitoring and control systems. The HFBR-2532Z could potentially find application in these areas, facilitating the communication between control units and the power management systems.
  • Robotics and Drones: The part’s robust data handling and resistance to physical stress make it a possible choice for drones and robotics applications, where maintaining data flow amidst vibrational and operational stresses is critical.

These potential industry applications are illustrative and require thorough engineering analysis to ensure adherence to specific standards and application requirements.

About Broadcom Limited.

Broadcom Limited, a global leader in semiconductor solutions, specializes in a wide range of electronic components, including an extensive lineup within fiber optics. The company is particularly known for its innovative approach to Fiber Optic Receivers, amongst other semiconductor technologies. The HFBR-2532Z is part of Broadcom’s broad portfolio, which encompasses various fiber optic communication solutions designed to meet the demands of diverse applications, from industrial and telecommunications to consumer electronics. Broadcom’s commitment to quality and performance is evident across its product lines, ensuring reliability and efficiency in fast-paced and demanding operational environments.

Where to Find HFBR-2532Z by Broadcom Limited

To source the HFBR-2532Z, we recommend checking availability and current pricing through findchips.com. This platform provides real-time data from a variety of distributors, making it easier to compare options and make informed purchasing decisions. For those seeking Fiber Optic Receivers or alternate parts, findchips.com offers access to a wide selection of components from Broadcom Limited as well as other manufacturers.

Historically, the HFBR-2532Z has been available from distributors such as EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While stock availability may vary, findchips.com will provide the most current stock levels and pricing information from these and other suppliers.

Compare pricing for HFBR-2532Z and other Fiber Optic Receivers / Fiber Optics at findchips.com