Overview of ABM3-25.000MHZ-B2-T by Abracon Corporation
The ABM3-25.000MHZ-B2-T by Abracon Corporation is a high-quality, surface-mount, glass seal quartz crystal. It operates at a nominal frequency of 25.000 MHz with a frequency tolerance of ±20 ppm and stability of ±50 ppm, suited for precise timing solutions. This crystal features a load capacitance of 18 pF and operates across a temperature range from -20°C to +70°C, which makes it versatile for a broad range of applications. Its package is a compact, ROHS compliant, ceramic, hermetically sealed SMD measuring 5 x 3.2 x 1.3 mm. Additionally, its terminal finish consists of Nickel/Gold (Ni/Au), ensuring excellent connectivity and long-term reliability. The part also boasts a drive level of 10 µW and an aging rate of 5 ppm/year, highlighting its precision and stability over time.
Industry Applications for ABM3-25.000MHZ-B2-T
The diverse characteristics of the ABM3-25.000MHZ-B2-T allow it to serve a wide range of industry applications. Here are some possible use cases:
- Internet of Things (IoT): Devices such as smart sensors, home automation controllers, and wearable technology might utilize this crystal for its precise timing capabilities. Its compact size and surface mount design facilitate integration into small form factor IoT devices.
- Environmental Monitoring: Systems that collect and analyze environmental data, such as weather stations, air quality monitors, and water quality sensors, could benefit from the stability and accuracy of the ABM3-25.000MHZ-B2-T for consistent data logging over time.
- Financial Technology (Fintech): High-frequency trading platforms and blockchain technologies could leverage the precision and reliability of this crystal to maintain system integrity, minimize transaction times, and enhance security protocols.
It’s important to note that these potential industry applications are conceptual and require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suitability of the ABM3-25.000MHZ-B2-T or similar Quartz Crystals must be evaluated in the context of the intended use case.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. Within the realm of Quartz Crystals and crystal/resonator components, Abracon offers an extensive product range, including the ABM3-25.000MHZ-B2-T. Known for their innovation, quality, and wide selection, Abracon designs products that meet the rigorous requirements of various industries, including telecommunications, automotive, and consumer electronics. Abracon’s commitment to quality is reflected in their products’ performance, reliability, and compliance with environmental standards.
Where to Find ABM3-25.000MHZ-B2-T by Abracon Corporation
For those looking to purchase the ABM3-25.000MHZ-B2-T, our website findchips.com is an excellent resource to find current stock levels and pricing from various distributors. Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, Chip1Stop, and Avnet Asia among others. However, to obtain the most up-to-date availability and pricing information, it’s recommended to check on Findchips. For alternate parts to the ABM3-25.000MHZ-B2-T that might be offered by Abracon Corporation or other manufacturers, you can also explore our extensive database of Quartz Crystals.