ADM7150ACPZ-3.3-R7 by Analog Devices Inc

Overview of ADM7150ACPZ-3.3-R7 by Analog Devices Inc.

The ADM7150ACPZ-3.3-R7 is a Linear Regulator IC developed by Analog Devices Inc., designed to deliver a fixed output of 3.3V with a maximum output current of 800mA. This component operates within an input voltage range of 4.5V to 16V, making it versatile for various applications across different voltage requirements. The device is encapsulated in a 3 x 3 mm LFCSP-8 (Lead Frame Chip Scale Package), which is noted for its compact footprint and RoHS compliance.

This LDO (Low Dropout Regulator) stands out for its ultra-low noise and high PSRR (Power Supply Rejection Ratio) characteristics, making it an optimal choice for sensitive analog circuits requiring a clean power supply. With a nominal dropout voltage of 1.2V, it efficiently facilitates voltage regulation even in scenarios where the difference between the input and output voltage is minimal. Furthermore, its performance is complemented by excellent load regulation, with a maximum load regulation of 0.026367%, ensuring a stable output voltage despite variations in the load. Notably, the device’s operating temperature range spans from -40°C to +125°C, accommodating a wide variety of environmental conditions.

Key attributes such as its small package size, efficiency, and RoHS compliance mark the ADM7150ACPZ-3.3-R7 as a favorable choice for designers and engineers focusing on power-sensitive applications.

Industry Applications for ADM7150ACPZ-3.3-R7

The ADM7150ACPZ-3.3-R7, with its ultra-low noise and high power supply rejection ratio, is well-suited for an array of applications across various industries, benefitting from its ability to provide stable and clean power. It is important to note that the following application use cases are conceptual illustrations and require in-depth analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Energy and Power Systems: This LDO could potentially be implemented in sensitive monitoring equipment which demands stable voltage supply, such as power quality monitoring systems in smart grids or renewable energy sources like solar panels to enhance the precision and reliability of the power output measurements.
  • Transportation and Logistics: Given its robust operating temperature range and stability, the ADM7150ACPZ-3.3-R7 might be used in transportation and logistics applications, such as GPS devices or fuel monitoring systems where consistent performance is critical despite external conditions.
  • Renewable Energy: In renewable energy systems, including small-scale wind or solar power installations, the ADM7150ACPZ-3.3-R7 could be utilized in control circuits or data logging systems, providing a stable power supply that ensures accurate data collection and system control.

The potential applications mentioned illustrate the versatility of the ADM7150ACPZ-3.3-R7, emphasizing the importance of matching the LDO’s characteristics to the specific requirements of the application.

About Analog Devices Inc.

Analog Devices Inc. stands out in the semiconductor industry, particularly recognized for its extensive range of Linear Regulator ICs among other Power Circuits. Their extensive portfolio includes products suited for various applications, from simple low-power consumption devices to those requiring high precision and performance under stringent conditions. The ADM7150ACPZ-3.3-R7 is part of this broad array, embodying the company’s commitment to providing innovative solutions that meet a spectrum of power management challenges. Analog Devices Inc. combines technological expertise with a focus on performance and reliability, ensuring their components, like the ADM7150ACPZ-3.3-R7 and other similar parts, meet the evolving needs of the electronics industry.

Where to Find ADM7150ACPZ-3.3-R7 by Analog Devices Inc

For those looking to procure the ADM7150ACPZ-3.3-R7, Findchips.com provides a comprehensive platform to research availability and pricing. By leveraging findchips.com, potential buyers can easily compare current stock levels and pricing across a range of distributors. Historically, major distributors such as Win Source Electronics, Chip1Stop, Richardson RFPD, and Ameya Holding Limited, along with Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have stocked this part. However, to obtain the most up-to-date information on the availability and to explore alternative parts or manufacturers offering Linear Regulator ICs, it is advisable to refer directly to Findchips.com.

Compare pricing for ADM7150ACPZ-3.3-R7 and other Linear Regulator ICs / Power Circuits at findchips.com