Overview of MLZ1608M100WT000 by TDK Corporation
The MLZ1608M100WT000 by TDK Corporation is a general-purpose multilayer inductor featuring an inductance value of 10µH and a tolerance of ±20%. Designed for surface-mount technology (SMT) implementation, it boasts a compact 0603 [1608 Metric] case size. This RoHS-compliant part is characterized by a maximum DC resistance of 1.05 Ohm, a self-resonant frequency of 17MHz, and a current rating of 250mA. Its core is made of ferrite, a material known for its effective magnetic properties in inductor design.
This inductor represents a crucial component in electronic circuits where it functions to store energy in a magnetic field when electric current flows through it. The MLZ1608M100WT000 is especially suitable for applications requiring a compact, high-performance solution that can handle moderate current levels. Its construction and packaging follow the rectangular, chip form factor, making it an ideal choice for high-density board layouts in modern electronic devices. Its operating temperature range of -55°C to +125°C ensures reliability across various environmental conditions.
Industry Applications for MLZ1608M100WT000
Potential industry applications for the MLZ1608M100WT000 multilayer inductor are vast, touching upon multiple sectors due to its general-purpose nature and electronic characteristics. However, it’s important to note that these possible applications are conceptual and necessitate further validation by engineering and design teams to assure compliance with standards and specific requirements. Here are some industries where the MLZ1608M100WT000 might find relevance:
- Consumer Electronics: In devices like smartphones, tablets, wireless earbuds, and other portable gadgets, this inductor could potentially play a role in power management and signal filtering circuits, where its efficiency, compact size, and high inductance value are beneficial.
- Energy and Power Systems: For power supply circuits, including those in LED drivers and solar inverters, the MLZ1608M100WT000 might be employed for energy storage and smoothing filtering, leveraging its ability to handle decent current levels and its robustness against temperature variations.
- Electronic Manufacturing: In Printed Circuit Board (PCB) assembly for various electronics, its surface-mount design and compatibility with automatic placement equipment could make it a preferred component, contributing to the effectiveness of electromagnetic interference (EMI) suppression and filtering applications.
- Renewable Energy: In applications such as renewable energy harvesting systems, including wind and solar energy converters, this inductor might be utilized within the power regulation modules to ensure stable operation under varying environmental conditions.
It’s imperative to acknowledge that these potential applications are speculative illustrations and should be backed by comprehensive design evaluation and testing to meet industry specifications and application-specific demands.
About TDK Corporation
TDK Corporation, established in 1935, stands as a global leader in the electronic components industry. Specializing in the manufacturing of a wide array of electronic components, TDK has gained recognition for its contributions to the advancement of Fixed Inductors and inductors at large. The company’s portfolio includes a broad range of magnetic-based products, capacitors, sensors, and other electronic materials and components.
When considering Fixed Inductors, TDK’s offerings, including the MLZ1608M100WT000, exemplify the company’s dedication to quality, innovation, and performance. TDK’s inductors are designed to meet the demands of a variety of applications, from consumer electronics to industrial and power supply systems. Their commitment to research and development in material science, process technology, and design optimization ensures that their products, such as MLZ1608M100WT000 and similarly classed components, continue to set standards in efficiency, reliability, and longevity.
Where to Find MLZ1608M100WT000 by TDK Corporation
To source the MLZ1608M100WT000 inductor, consider using findchips.com for up-to-date information on availability and pricing across multiple distributors. Findchips.com provides a comprehensive view of stock levels, detailed part data, and competitive pricing from a range of suppliers. To explore alternate parts or similar components offered by TDK Corporation or other manufacturers, the dedicated page for Fixed Inductors can be an invaluable resource.
Notably, distributors that have historically offered the MLZ1608M100WT000 include Win Source Electronics, TME, DigiKey, and Mouser Electronics. However, the current stock and pricing can fluctuate, making it crucial for buyers to check findchips.com for the most current information.