2N7002W-7-F by Diodes Incorporated

Overview of 2N7002W-7-F by Diodes Incorporated

The 2N7002W-7-F by Diodes Incorporated is a Small Signal Field-Effect Transistor (FET) designed for efficient power control in a compact package. It features a drain current (I(D)) of 0.115A and a drain-source voltage (Vds) of 60V, making it suitable for moderate power applications. With its N-channel operation, it is designed for high-speed switching. This transistor is fabricated from silicon using metal-oxide semiconductor technology, highlighting its efficiency and reliability in various circuit designs.

This FET is housed in a SOT-323 package, known for its ultra-small size, which is critical for space-constrained applications. Its surface mount technology (SMT) design simplifies the assembly process, making it suitable for high-volume manufacturing. The component’s compliance with RoHS standards ensures that it is environmentally friendly, limiting the use of hazardous substances in electronic devices.

Several attributes make the 2N7002W-7-F a noteworthy component for designers and engineers. These include a maximum gate-source threshold voltage of 2V, ensuring low voltage operation. With a drain-source on-resistance of up to 7.5Ω, it demonstrates efficient conduction characteristics. The part supports an operating temperature range from -55 °C to +150 °C, accommodating a variety of environmental conditions. Notably, the FET is also characterized by its MOSFET technology, integral protection diode, and an enhancement mode of operation, which together enhance its application flexibility and performance reliability.

Industry Applications for 2N7002W-7-F

The 2N7002W-7-F by Diodes Incorporated might find its application in diverse industries due to its efficient switching and power control capabilities. Here are some potential use cases for this component:

  • Energy and Power Systems: This transistor could potentially be utilized in smart metering devices or in power management modules for renewable energy systems, such as solar power inverters, where efficient power conversion and control are crucial. Its small package allows for compact designs, which is beneficial in densely packed power control boards.
  • Transportation and Logistics: The high-speed switching capabilities of the 2N7002W-7-F might be advantageous in electronic control units (ECUs) for various forms of transportation. In logistics, they could potentially be used in RFID tagging systems for inventory tracking, where reliability and efficiency are key.
  • Telecommunications: Within telecom infrastructure, the part could potentially serve in signal amplification and switching applications, where precise control over signal paths is necessary. The robust operating temperature range supports outdoor applications, possibly including amplifiers or modulators.

Note that these potential industry applications are conceptual illustrations requiring thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products used across a wide range of advanced industries, including computing, communications, consumer electronics, and automotive markets. Specializing in Small Signal Field-Effect Transistors, among other types of transistors, Diodes Incorporated has established a reputation for producing reliable, high-performance components.

The 2N7002W-7-F is part of their comprehensive portfolio of FETs, designed to meet the needs of energy-efficient solutions. Diodes Incorporated’s offerings include a variety of semiconductor-based solutions, embracing MOSFETs, diodes, and integrated circuits that support the evolving demands of technology infrastructure, acknowledging energy efficiency, and high-reliability requirements.

Where to Find 2N7002W-7-F by Diodes Incorporated

To procure the 2N7002W-7-F by Diodes Incorporated, a targeted approach to find the most current availability and best pricing across vendors is essential. Potential buyers are advised to utilize findchips.com for their research. This platform allows users to quickly compare pricing, check stock levels, and view detailed part information from a comprehensive list of distributors. Historically, this part has been available from various distributors, including Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey.

For those seeking alternatives, or to explore additional parts offered by Diodes Incorporated or other manufacturers, findchips.com provides an extensive overview of Small Signal Field-Effect Transistors that could meet or exceed project requirements. It’s crucial to visit findchips.com to get the most up-to-date stock levels and competitive pricing information.

Compare pricing for 2N7002W-7-F and other Small Signal Field-Effect Transistors / Transistors at findchips.com