Overview of NCV4264-2CST50T3G by onsemi
The NCV4264-2CST50T3G by onsemi is an LDO regulator that distinguishes itself with a fixed output voltage of 5V and a maximum output current of 100 mA. It is specifically designed to meet the rigorous standards of the automotive industry, making it a high-reliability component for applications requiring a low dropout voltage and low quiescent current. The part is packaged in a SOT-223 with 4 pins, ensuring a compact form factor that is beneficial for space-constrained applications. The operational temperature range of this device is broad, extending from -40 to 150°C, which underlines its robustness and suitability for harsh environments.
As a member of the Linear Regulator ICs subcategory, this component guarantees a high Power Supply Rejection Ratio (PSRR) coupled with a low dropout voltage, maxing out at 0.5 V, providing stable voltage under a wide range of input voltages (from 4.5 V up to 45 V). Its compliance with RoHS standards and adherence to AEC-Q100 screening level emphasize its environmental friendliness and reliability for automotive applications, respectively.
The technical characteristics of the NCV4264-2CST50T3G, such as its low quiescent current and tight output voltage tolerance (maximum 2%), position it as an ideal choice for power-sensitive applications. This part’s surface mount design and matte tin terminal finish contribute to its ease of integration into various electronic assemblies.
Industry Applications for NCV4264-2CST50T3G
The versatility of the NCV4264-2CST50T3G enables its utilization across a broad spectrum of industries beyond automotive. Its properties lend it to functionalities that require stable, regulated power supply with low energy consumption and high precision. Here are some potential applications:
- Internet of Things (IoT) Devices: IoT devices, which often operate on battery power and require long service intervals, could potentially benefit from the low quiescent current and stable output of this LDO regulator. This can extend the battery life while ensuring reliable performance.
- Industrial Automation: Equipment used in manufacturing and automation might utilize such a component for reliable power management within sensors, control units, or communication modules, all of which demand precise voltage regulation with minimal dropout.
- Telecommunications Equipment: In telecommunications, consistent and reliable power is critical. The high PSRR and low dropout voltage of this component possibly make it suitable for use in RF applications and base station components where maintaining signal integrity is paramount.
- Environmental Monitoring Systems: Equipment designed for environmental monitoring, such as air quality sensors and remote data loggers, would potentially benefit from the low power consumption and stable output voltage, particularly in field deployments where power efficiency is crucial.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a renowned player in the semiconductor industry, primarily focusing on power management and signal processing components. Within the realm of Linear Regulator ICs and Power Circuits at large, onsemi is known for producing reliable, high-performance parts like the NCV4264-2CST50T3G. Their portfolio includes a wide range of parts that cater to various application needs, emphasizing efficiency, reliability, and design flexibility. onsemi’s commitment to quality is evident in their adherence to industry standards, including the automotive industry’s rigorous AEC-Q100 standard, which is met by parts like the NCV4264-2CST50T3G.
onsemi’s innovation in power management technology aims to address the growing needs of modern electronic systems, from automotive to industrial and beyond, providing components that enable more efficient use of power, thereby reducing the environmental impact of electronic devices.
Where to Find NCV4264-2CST50T3G by onsemi
To purchase the NCV4264-2CST50T3G or explore alternate parts, one should consult findchips.com. The site provides a detailed listing of current stock levels, pricing, and specifications for Linear Regulator ICs offered by onsemi and other manufacturers. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Arrow Electronics have stocked this part. However, stock levels and availability are subject to change, underscoring the importance of checking findchips.com for the most current purchasing information.