MOC207R2M by onsemi

Overview of MOC207R2M by onsemi

The MOC207R2M is a single-channel phototransistor output optocoupler encapsulated in an 8-pin SOIC package, designed and manufactured by onsemi. This component is part of a product range that features a phototransistor output designed to offer electrical isolation between input and output, with a maximum isolation voltage of 2.5kV. The optocoupler supports a forward current of up to 60mA and operates within a minimum current transfer ratio (CTR) of 100%. Its package ensures a compact form factor, lending itself to high-density mounting requirements. The MOC207R2M is RoHS compliant, signifying its adherence to environmental standards by restricting the use of certain hazardous materials.

Key part data attributes include a maximum forward voltage of 1.5V, a dark current maximum of 50nA, and a maximum on-state current of 0.15A. It is characterized by an operating temperature range from -40°C to +100°C, which highlights its robustness in varied operating conditions. Additionally, its design encompasses surface mount technology, allowing for efficient assembly in printed circuit boards (PCBs). The optocoupler’s packaging method is a full reel (2500-reel), denoting its readiness for mass production purposes. With a factory lead time of 18 weeks as of the current writing, planning for procurement and production schedules is essential.

Industry Applications for MOC207R2M

The MOC207R2M optocoupler’s design and specifications make it suitable for various potential industry applications. It’s important to note that the identification of such applications here is meant for conceptual illustration. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Here are some possible applications:

  • Space Technology and Aerospace: In these industries, the need for components that provide reliable electrical isolation and can operate in extreme temperatures is critical. The MOC207R2M’s high isolation voltage and wide operating temperature range might make it a suitable choice for satellite communication systems and avionics, where these properties can help protect sensitive circuits.
  • Transportation and Logistics: For electronic systems within transportation infrastructure or vehicles, including trains and shipping containers, the MOC207R2M could potentially be used to facilitate signal isolation. This can help ensure the integrity of communication signals across various subsystems in these environments.
  • Renewable Energy: In solar inverters and wind turbine controllers, effective isolation between high-power and low-power circuits is essential. The MOC207R2M’s high isolation voltage may be advantageous in preventing electrical noise and ensuring the safe operation of these systems.
  • Robotations and Drones: The compact size and reliability of the MOC207R2M can be particularly useful in the design of drones and robotics where space is limited and electrical isolation is necessary for sensor data collection and control signal transmission.

While these use cases demonstrate the potential versatility of the MOC207R2M, it is imperative for design teams to assess the part’s conformance to the specific operational demands and standards of their projects.

About onsemi

onsemi, the manufacturer of the MOC207R2M, is a notable player in the field of semiconductor components, particularly in the optoelectronics segment. onsemi has established a reputation for providing innovative solutions that power a wide range of electronics, from energy-efficient power management technologies to advanced sensors and actuators. In the realm of optocouplers, onsemi offers a broad portfolio that addresses a spectrum of isolation needs, providing options for varied current transfer ratios, package styles, and isolation voltage requirements. Products similar to the MOC207R2M demonstrate the company’s commitment to quality, reliability, and performance, catering to the nuanced needs of sophisticated electrical and electronic applications across industries.

Where to Find MOC207R2M by onsemi

To source the MOC207R2M optocoupler or to explore alternate parts that might be offered by onsemi or other manufacturers, visiting findchips.com is highly recommended. Findchips.com provides a comprehensive database, including current stock levels and pricing from various distributors, making it an invaluable tool for procurement specialists and engineers alike. Historically, the MOC207R2M has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, Flip Electronics, and EBV Elektronik, among others. However, for up-to-date availability and pricing information, users should reference the listings on findchips.com.

Compare pricing for MOC207R2M and other Optocoupler / Optoelectronics at findchips.com