AEDR-9920-102 by Broadcom Limited

Overview of AEDR-9920-102 by Broadcom Limited

The AEDR-9920-102 is an incremental rotary encoder designed and manufactured by Broadcom Limited. Specialized in detecting the angular position on a rotating object, this component translates the mechanical position into digital signals, enabling precise control in a variety of applications. Reflecting on its technical specifications, the AEDR-9920-102 embodies a single, 3-channel encoder configuration capable of delivering 225 Lines Per Inch (LPI) resolution. This distinguishes it within the subcategory of Optical Position Encoders, a sector of optoelectronics focused on components that convert light into electrical signals for positional measurement.

Feature-wise, the AEDR-9920-102 is RoHS compliant and remains in an active lifecycle phase. It boasts an operational temperature range from -40 °C to 115 °C, accommodating a wide spectrum of environmental conditions. Manufactured under Broadcom Inc. (formerly Avago Technologies), this component supports a maximum supply voltage of 3.6V and can also operate effectively at 5.5V, providing flexibility in power requirements for design engineers. Predominantly designed for surface mount assembly, it facilitates streamlined manufacturing and integration into various electronic systems.

Industry Applications for AEDR-9920-102

The versatility of the AEDR-9920-102 lends itself to widespread applications across various industries. Its precise position tracking capability is critical in sectors that demand exact motion control and feedback. While the possible industry applications listed are illustrative, they underscore the encoder’s broad utility spectrum. It’s important to note that the following industry applications are conceptual and require thorough analysis by engineering and design teams for adherence to specific standards and application requirements.

  • Potentially in the Education and Research sector, this encoder might be used in laboratory equipment or in the development of prototypes that require precise movement measurement, such as in robotics or mechanical engineering projects.
  • In Aerospace and Defense, the AEDR-9920-102 could play a pivotal role in navigational systems, where accurate positioning is crucial. Instruments that require fine rotational inputs, such as antennae positioning mechanisms, might utilize such encoders.
  • The Transportation and Logistics industry could find utility in this encoder for conveyance systems or automated storage and retrieval systems, where precise control over the movement of goods is necessary.
  • Within Agriculture Technology, automated machinery such as drones for crop monitoring, or robotic arms for harvesting, could leverage the precise control offered by the AEDR-9920-102 for efficient and accurate operations.
  • Robotics and Drones stands out as a significant application area, where the need for exact positioning and movement feedback is central to the functionality of the devices, whether for industrial, commercial, or recreational use.

Note: These potential application suggestions are highly conceptual and require further investigation and compliance verification before implementation.

About Broadcom Limited.

Broadcom Limited, a global leader in the semiconductor industry, stands tall among the key players in the optoelectronics and Optical Position Encoders market. With a rich heritage, initially as part of Hewlett-Packard and later as Avago Technologies before acquiring Broadcom Corporation and rebranding, the company brings decades of innovation and expertise to the field. Broadcom is renowned for its diversified product portfolio that includes a wide range of semiconductor and infrastructure software solutions. Of particular note in the realm of optoelectronics are its high-quality, precision optical components such as the AEDR-9920-102 and similar parts. These components underscore Broadcom’s commitment to delivering cutting-edge technology solutions that meet the demanding requirements of a broad spectrum of industries and applications.

Where to Find AEDR-9920-102 by Broadcom Limited

To secure the AEDR-9920-102 for your next project, start your search at findchips.com. Not only can you find Broadcom Limited’s AEDR-9920-102, but you’ll also have access to a comprehensive database of Optical Position Encoders and optoelectronic components from diverse manufacturers. For historical context, the AEDR-9920-102 has been available through distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey. While past availability does not guarantee current stock, findchips.com enables you to check current stock levels and pricing across these and possibly other distributors, ensuring you find the best option for procurement.

Compare pricing for AEDR-9920-102 and other Optical Position Encoders / Optoelectronics at findchips.com