A-2014-2S-4-N-R by ASSMANN WSW components GmbH

Overview of A-2014-2S-4-N-R by ASSMANN WSW components GmbH

The A-2014-2S-4-N-R is a Telecom and Datacom Connector characterized by its 8 contacts, male gender, straight body orientation, and solder terminal connection. This locking receptacle offers a secure fit with its top entry modular jack design, sheltered within an 8 position 8 contact through-hole shielded configuration. Precisely engineered by ASSMANN WSW components GmbH, this connector also boasts a robust RoHS compliance, acknowledging its conformity with environmental standards.

Equipped with key attributes such as a durability of 500 cycles, dielectric withstanding voltage of 1400VAC, and insulation resistance of 500 million Ohms, it stands out in its physical and performance metrics. The contact material is made of phosphor bronze with a contact finish of gold over nickel, ensuring reliable conductivity and corrosion resistance. This component’s physical dimensions include a body breadth of 0.657 inches, depth of 0.65 inches, and length of 0.632 inches, with a terminal pitch of 2.54 mm, supporting staggered PCB contact patterns for versatile board layouts. The inclusion of a glass-filled polybutylene terephthalate insulator and a brass shell with a nickel finish further denote its build quality and suitability for demanding applications.

Industry Applications for A-2014-2S-4-N-R

The versatility and robust construction of the A-2014-2S-4-N-R make it a potential fit for various industry applications. While certain industries are highlighted as possible beneficiaries of this product, the following use cases illustrate the broad utility of this connector, borne of its technical specifications. It’s pivotal to note that these potential industry applications serve only as conceptual illustrations; actual incorporation requires thorough analysis and validation by respective engineering and design teams to ensure compliance with industry standards and application-specific demands.

  • Consumer Electronics: Devices such as computers, modems, and routers might utilize the A-2014-2S-4-N-R for its reliable high-speed data connections. The gold-plated contacts and the shielded design could enhance the performance in the high-demand world of consumer electronics, ensuring minimal signal loss and interference.
  • Energy and Power Systems: In modern smart grid technologies and renewable energy systems, reliable data communication is crucial. The A-2014-2S-4-N-R could potentially offer the durability and reliability needed in these environments, especially considering its high insulation resistance and operating temperature range.
  • Telecommunication Infrastructure: This connector could find relevance in networking equipment within telecom facilities, aiding in the seamless transmission of data across systems. The locking feature and robust design ensure a secure connection vital for maintaining the integrity of communication links.

Please note, these industry use cases require careful consideration and adaptation to meet specific operational requirements and standards. They illustrate the connector’s potential roles based on its features without necessarily serving as direct endorsements for any particular application.

About ASSMANN WSW components GmbH

ASSMANN WSW components GmbH is a global leader in the manufacturing of electronic components, with a specific focus on connectors. Within the vast landscape of connectors, their expertise shines through in the design and production of Telecom and Datacom Connectors, exemplified by products such as the A-2014-2S-4-N-R. With a track record of producing high-quality, reliable components, ASSMANN WSW components GmbH ensures that each product meets stringent standards of performance and durability. Their commitment to innovation and excellence makes them a preferred manufacturer for connectors used in a wide range of applications across multiple industries.

Where to Find A-2014-2S-4-N-R by ASSMANN WSW components GmbH

To procure the A-2014-2S-4-N-R, utilizing resources like findchips.com is advised for accessing current stock levels and pricing from various distributors. Findchips.com offers a comprehensive overview of availability and can assist in making informed procurement decisions. Historically, distributors such as New Advantage Corporation, Master Electronics, Verical, Onlinecomponents.com, Future Electronics, and DigiKey have stocked this part. However, to ensure the most up-to-date information, it’s recommended to check on findchips.com directly.

For those considering alternatives, the same platform provides a gateway to explore a wide array of Telecom and Datacom Connectors from ASSMANN WSW components GmbH and other renowned manufacturers, facilitating side-by-side comparisons on specifications, prices, and availability.

Compare pricing for A-2014-2S-4-N-R and other Telecom and Datacom Connectors / Connectors at findchips.com