BL02RN2R1M2B by Murata Manufacturing Co Ltd

Overview of BL02RN2R1M2B by Murata Manufacturing Co Ltd.

The BL02RN2R1M2B by Murata Manufacturing Co Ltd. is a ferrite bead, designed with a singular function, tailored to suppress high-frequency electronic noise in power lines. This component, characterized by its axial radial 1-line (1LN) lead type, falls under the subcategory of Data Line Filters within the broader category of filters. It is essentially constructed to provide a low-resistance path for low-frequency signals while presenting a high impedance path to unwanted high-frequency signals, thus filtering them out.

This specific model from Murata supports a substantial rated current of 7A, evidencing its capacity to handle relatively high-powered applications. In dimensional terms, the bead measures 9 mm in length, 3.4 mm in width, and 7.5 mm in height, featuring a through-hole mounting type that facilitates its integration into various electronic circuits. The operating temperature range of the BL02RN2R1M2B is notably broad, from -40 °C up to 85 °C, making it versatile for use in a multitude of environmental conditions. It also boasts environmental compliance with RoHS and REACH, and its terminal finishes are of Tin/Copper (Sn/Cu), adhering to the JESD-609 Code e2 for lead-free status.

Industry Applications for BL02RN2R1M2B

The versatility of the BL02RN2R1M2B lends itself to a wide array of industry applications, given its fundamental role in mitigating electronic noise. While the part’s specific applications in certain industries are conceptual and would necessitate thorough validation by an engineering team for any particular use, several potential applications can be identified:

  • Environmental Monitoring: In environmental monitoring equipment, which often operates in electrically noisy environments or needs to convey sensitive signals over long distances, the BL02RN2R1M2B might be used to ensure signal integrity, potentially safeguarding the accuracy of data collected from sensors measuring air, water, or soil quality.
  • Space Technology: Space-bound electronics, which must withstand extreme levels of radiation and electromagnetic interference, could potentially utilize the BL02RN2R1M2B in their power supply circuits or data transmission lines to shield sensitive components from noise, thereby contributing to mission reliability and success.
  • Industrial Automation: Automation systems in factories often rely on precise control signals to operate machinery. The BL02RN2R1M2B might be implemented to protect these control signals from electromagnetic disturbances common in industrial settings, thereby enhancing operational accuracy and reliability.

It’s important to note these potential industry applications are purely illustrative and require rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is globally recognized for its innovation and expertise in the field of electronic components, particularly in the realm of filters, including Data Line Filters. The company’s extensive portfolio not only includes the BL02RN2R1M2B but also a broad selection of similar parts designed to meet a wide range of filtering needs. Murata’s dedication to quality, reliability, and environmental compliance makes its products well-suited for critical and demanding applications across a variety of sectors. Whether it’s developing components for next-generation communication devices or ensuring the reliability of industrial machinery, Murata continually strives to address complex challenges with innovative filtering solutions.

Where to Find BL02RN2R1M2B by Murata Manufacturing Co Ltd

For those looking to procure the BL02RN2R1M2B, Findchips.com provides a comprehensive platform that enables users to find current stock levels, pricing, and availability from a variety of distributors. While the part has been historically available from distributors such as Bristol Electronics and DigiKey, it’s crucial for buyers to check Findchips.com for the most current inventory status and to compare procurement options. Additionally, the platform allows users to explore other Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring that you can find the best part for your application needs.

Compare pricing for BL02RN2R1M2B and other Data Line Filters / Filters at findchips.com