Overview of 9185106324 by HARTING Technology Group
The 9185106324 by HARTING Technology Group is a board Euro connector characterized by its 10 contacts, arranged in 2 rows, designed with male gender and straight mounting style. It is built for a pitch of 0.1 inches (2.54mm) and employs solder terminals for connection. Unique features, such as a locking mechanism and a gray insulating material, distinguish this part in the Headers and Edge Type Connectors subcategory. Its additional characteristics include compliance with standards like IEC 60603-13 and DIN EN 60603-13, indicating its suitability for a range of industrial applications. The use of Polybutylene Terephthalate (PBT) for the insulator material highlights the connector’s durability and resistance to various chemical and environmental conditions.
This part has been marked with a lifecycle code of “Active,” ensuring availability for new designs and replacements in existing applications. Its design for ease of use is evident in its locking mounting option, polarization for correct insertion, and a contact resistance of 20 mΩ, which results in a reliable connection. Supporting an operating temperature range from -55 °C to +125 °C and a rated current of 2 A for signal transmission, the 9185106324 is versatile for various operational conditions.
Industry Applications for 9185106321
The specific design and features of the 9185106324 lend itself to potential application across a variety of industries. While telecommunications is explicitly mentioned, other sector applications might also benefit from this connector’s technical specifications. However, it’s important for engineering and design teams to thoroughly analyze and verify compatibility with industry standards and specific application requirements. Some illustrative use cases include:
-
Industrial Control Systems: The robustness and the locking feature might make it ideally suited for connection in PLCs (Programmable Logic Controllers) and other control equipment, which require reliable connections that can withstand vibrations and other environmental stresses.
-
Consumer Electronics: The connector potentially fits well with devices requiring compact, reliable interconnects, such as home audio systems, gaming consoles, or high-end computer peripherals. Its polarized housing might minimize the risk of misalignment during assembly, enhancing the reliability of consumer products.
-
Data Communication Equipment: Servers, routers, and switches might benefit from the straightforward solderable attachment and straight mounting style, facilitating dense board-packaging requirements common in data centers and telecom installations.
-
Instrumentation and Measurement Devices: Instruments that demand accurateness and reliability, such as digital multimeters or oscilloscopes, might utilize these connectors for internal PCB connections, capitalizing on their good insulation resistance and operating temperature range.
Please note that these potential industry applications are conceptual and require further validation for specific use cases.
About HARTING Technology Group
HARTING Technology Group is widely recognized for their contributions to the field of electrical and electronic connectors, bringing innovations and quality manufacturing to a range of applications. Within the realm of Headers and Edge Type Connectors and connectors in general, HARTING has established a reputation for producing reliable, durable products that meet a broad spectrum of requirements. The company’s product portfolio, including parts like the 9185106324, showcases their expertise in creating connectors that are designed for ease of use, high performance, and long-term reliability. HARTing’s adherence to standards, both industrial and environmental, reinforces their commitment to quality and sustainability.
Where to Find 9185106324 by HARTING Technology Group
To secure the 9185106324 for your requirements, start your search at findchips.com. Here, you can find comprehensive information on current stock levels, pricing, and availability from a range of distributors. While this part has historically been available from distributors such as New Advantage Corporation, Bürklin Elektronik, Powell Electronics, and DigiKey, real-time data on findchips.com will give you the latest information to make an informed purchasing decision. Additionally, for those seeking alternate parts or similar components offered by HARTING Technology Group or other manufacturers, utilizing the link for Headers and Edge Type Connectors on findchips.com can aid in finding suitable replacements or related parts.