Overview of SMBJ5338B-TP by Micro Commercial Components
The SMBJ5338B-TP is a Zener diode characterized by a nominal Zener voltage of 5.1V, a tolerance of 5%, and a power dissipation of 5W. It is housed in a DO-214AA package, also known as an SMB package, which is a small, rectangular, plastic-encased package with two leads. This product, fabricated from silicon and possessing unidirectional functionality, complies with RoHS standards, indicating it is made without certain hazardous materials.
Micro Commercial Components, the manufacturer of the SMBJ5338B-TP, has designed this component to work within a wide operating temperature range of -55°C to +150°C. It also features a maximum dynamic impedance of 1.5 Ω, making it well-suited for a variety of voltage stabilization applications. Its moisture sensitivity level is rated at 1, the highest level of moisture resistance, and it comes in a surface-mount package, making it suitable for high-density PCB applications.
Industry Applications for SMBJ5338B-TP
The SMBJ5338B-TP, as a Zener diode, finds utility in a wide array of industry applications thanks to its voltage regulation properties and other attributes. Below are some potential application areas:
- Power Supply Regulation: Given its 5W power dissipation and 5.1V nominal Zener voltage, the SMBJ5338B-TP could potentially serve in the regulation of power supplies by providing a stable reference voltage. This function is essential in electronics that require consistent voltage levels despite fluctuations in input power.
- Overvoltage Protection: Electronics in environments susceptible to voltage spikes might benefit from the inclusion of the SMBJ5338B-TP for overvoltage protection. By acting as a fail-safe, clamping the voltage to its nominal Zener voltage level, it can protect sensitive circuits from damage.
- Voltage Level Shifting: In digital circuits where signal levels between different subsystems need to be matched, the SMBJ5338B-TP could potentially be utilized to adjust voltage levels accordingly, facilitating proper communication between components.
- Waveform Clipping: In signal processing applications, the SMBJ5338B-TP might find usefulness in clipping and clamping circuits to shape waveform outputs, thereby ensuring signals stay within desired bounds.
Note that these potential industry applications are illustrative and theoretical. They require rigorous analysis and verification by engineering and design teams to ensure they meet the standards and specific requirements of the given application. The potential use of Zener diodes like the SMBJ5338B-TP must be thoroughly validated for each specific use case.
About Micro Commercial Components
Micro Commercial Components (MCC) is prominent in the semiconductor industry, particularly known for its wide range of diodes, including Zener Diodes, rectifiers, and transient voltage suppressors among others. With a focus on delivering quality and reliability, MCC has established itself as a trusted manufacturer in the electronics components market. The SMBJ5338B-TP is just one example of MCC’s commitment to providing robust solutions for voltage regulation and protection needs across various applications.
MCC’s Zener diodes, including the SMBJ5338B-TP, are crafted with precision technology and are engineered for high performance in a compact footprint. These components are designed to meet the rigorous requirements of a broad spectrum of electronic systems, ensuring reliability and stability. MCC prioritizes innovation and adherence to environmental standards, as evidenced by their product’s compliance with RoHS and other industry regulations.
Where to Find SMBJ5338B-TP by Micro Commercial Components
To procure the SMBJ5338B-TP for your next project, consider researching available inventory and pricing on findchips.com. In addition to detailed product information, FindChips provides access to current stock levels and pricing from a variety of distributors. While the SMBJ5338B-TP has been historically available from distributors such as New Advantage Corporation, Quest Components, Bristol Electronics, Verical, Future Electronics, Arrow Electronics, and Mouser Electronics, availability can fluctuate.
To ensure you are getting the best possible deal and to view the latest availability, head over to findchips.com. Besides the SMBJ5338B-TP, the site also offers a comprehensive catalog of other Zener Diodes from Micro Commercial Components and various other manufacturers. This makes it a valuable resource for finding alternate parts that might suit your specific application needs.