Overview of GRM155R71H222KA01D by Murata Manufacturing Co Ltd.
The GRM155R71H222KA01D is a multilayer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. This component features a capacitance of 2200pF (0.0022μF) with a voltage rating of 50V, and a capacitance tolerance of ±10%. It operates within a temperature range of -55ºC to +125ºC. The capacitor uses an X7R dielectric, known for its stable electrical properties across temperature and voltage, making it suitable for general-purpose applications. Encased in a 0402 [1005 metric] package, this MLCC stands out for its compact size, measuring 1mm in length, 0.5mm in width, and 0.5mm in height. Furthermore, this part is compliant with RoHS standards, ensuring that it meets the latest environmental regulations for hazardous substances.
Industry Applications for GRM155R71H222KA01D
Given its specifications and performance characteristics, the GRM155R71H222KA01D could potentially be utilized across a wide swath of industries and applications. While these items are based on its attributes, it’s essential to note that these are only possible use cases and should undergo thorough analysis by engineering and design teams for adherence to specific requirements and standards.
- Consumer Electronics: Including devices like smartphones, tablets, and laptops, which require reliable capacitors for internal circuit stability and performance under a range of operating temperatures.
- Industrial Automation: In machinery and control systems that demand components capable of withstanding varied environmental conditions without compromising component reliability or performance.
- Telecommunications: Specifically in network equipment and infrastructure that relies on capacitors for signal processing, requiring components that offer stability across a range of operating temperatures and conditions.
- Power Supplies: Where the need for capacitors to provide smooth voltage regulation and filtering in various conditions is critical, potentially benefiting from the GRM155R71H222KA01D’s stable capacitance over temperature and voltage.
It’s critical to understand that these potential industry applications are only illustrative and require efficient validation to ensure compatibility with specific application parameters.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, particularly known for its advanced and high-quality capacitors. Within the realm of capacitors, Murata excels in the production of Ceramic Capacitors, boasting a wide range of products designed for various applications. The GRM155R71H222KA01D is a part of Murata’s extensive lineup, which includes capacitors tailored for general-purpose use to those designed for specific industrial, medical, or automotive requirements. Murata’s commitment to research and development, combined with its stringent quality control processes, ensures its capacitors deliver reliability and performance, making them a go-to choice for engineers and procurement specialists alike.
Where to Find GRM155R71H222KA01D by Murata Manufacturing Co Ltd
For those looking to procure the GRM155R71H222KA01D, findchips.com provides a comprehensive platform where you can check current stock levels and pricing from various distributors. By searching for this specific part, buyers can access a list of distributors that historically include Component Electronics, Inc., Chip1Stop, Avnet Asia, and DigiKey among others. Keep in mind, the availability and pricing are subject to change, so it’s beneficial to check findchips.com for the most current information. Additionally, for those interested in exploring alternatives or similar components by Murata Manufacturing Co Ltd or other manufacturers, make sure to browse the Ceramic Capacitors category to find potentially better-suited options for your application.