Overview of LQH32CN4R7M23L by Murata Manufacturing Co Ltd.
The LQH32CN4R7M23L is a high-quality unshielded fixed inductor produced by Murata Manufacturing Co., Ltd. With an inductance value of 4.7 µH, it exhibits a nominal DC resistance of 0.26 Ω and can support a maximum rated current of 0.45 A. The component is designed with a ferrite core and is encapsulated in a surface-mount (SMT) package with 1210 case size, making it highly suitable for compact circuit designs. Its operating temperature range spans from -40 °C to 85 °C, catering to a wide array of environmental conditions.
Notably, the component is lead-free (Pb-free) and RoHS compliant, ensuring adherence to environmental standards. Further compliance with REACH and an ECCN code of EAR99 signify its global acceptability and non-restrictive exportation status. The factory lead time currently stands at 79 weeks and 2 days, highlighting the demand and production cycle for this in-demand component. Its versatility is demonstrated via its application in RF and general-purpose inductor roles, attributable to its self-resonance frequency of 43 MHz and a tolerance of 20% at a test frequency of 1 MHz.
Industry Applications for LQH32CN4R7M23L
Given its robust specifications, the LQH32CN4R7M23L finds its application across various industries:
- Environmental Monitoring: Its tolerance to a broad range of operating temperatures and compact size makes it ideal for environmental sensors and monitoring systems that require reliable inductance amidst fluctuating conditions.
- Industrial Automation: The component’s reliability and efficiency enhance the performance of automated machinery and control systems within manufacturing plants.
- Consumer Electronics: The induction characteristics and SMT packaging are perfect for compact consumer electronics, such as wearables, where space is at a premium and performance cannot be compromised.
- Telecommunications: Its use as an RF inductor underpins various telecommunication applications, including RF signal filtering, which is critical for both base station and end-user equipment performance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the electronics sector, especially in the realm of Fixed Inductors. With an extensive portfolio that includes the LQH32CN4R7M23L and similar parts, Murata addresses the needs of the modern electronics industry, providing solutions across various applications from mobile to healthcare devices.
Where to Find LQH32CN4R7M23L by Murata Manufacturing Co Ltd
To purchase the LQH32CN4R7M23L, a search on findchips.com is recommended for current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Farnell among others. For alternatives and to explore other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, exploring the given link could provide valuable options.