C0402C101J5GACTU by KEMET Corporation

Overview of C0402C101J5GACTU by KEMET Corporation

The C0402C101J5GACTU is a comprehensive representation of technological advancement in the miniature Ceramic Capacitors category, particularly designed by KEMET Corporation. The device features a capacitance value of 100 picofarads (pF) with a tolerance of ±5%, operating within a voltage range of 50V. This component is distinguished by its C0G (NP0) temperature coefficient, ensuring significant stability and performance over a wide temperature range of -55ºC to +125ºC. The C0402C101J5GACTU falls into the 0402 package size, making it a part of one of the most compact and versatile form factors available today, suitable for high-density electronic circuits.

From its precise capacitive value to its robust temperature coefficient, the C0402C101J5GACTU showcases reliability encapsulated within a surface-mount, rectangular-shaped, multilayer ceramic body. The part is characterized by its lead-free and RoHS-compliant construction, sporting a Matte Tin (Sn) terminal finish with a Nickel (Ni) barrier, designed to offer optimal solderability and resistance against environmental detrimination. With an operating temperature range that suits most commercial and industrial environments and a capacitance value that supports a variety of general-purpose applications, this KEMET Corporation capacitor stands as a critical building block for numerous electronic applications.

Industry Applications for C0402C101J5GACTU

The versatility of the C0402C101J5GACTU, combined with its essential features, enables its potential use across a multitude of sectors. While deliberating on its applications, it is crucial to note that these are illustrative scenarios, contingent upon thorough analysis and conformation by engineering and design teams to industry standards and application-specific requirements.

  • Consumer Electronics: The component could potentially serve in a variety of portable and stationary consumer electronic devices where space-saving is critical. Its stable capacitance across the operating temperature range makes it suitable for timing, filtering, or circuit conditioning applications in products like smartphones, wearables, or smart-home devices.
  • Telecommunications: Given its small size and tolerance for temperature fluctuations, the capacitor might find its place in telecommunications infrastructure, such as in radio frequency (RF) modules, base stations, or networking equipment, where stable electrical parameters are essential for signal integrity and reliability.
  • Industrial Electronics: The component’s reliability and stability could potentially be beneficial in control circuits for industrial machines and automation systems. Its capacity to operate in a wide range of temperatures makes it a likely candidate for use in environments with varying climatic conditions.
  • Education and Research: The mentioned use in education and research is a direct reflection of this capacitor’s adaptability. It serves even in experimental setups and educational kits where understanding of circuit components and their behavior is essential. Its general-purpose nature makes it a solid resource for prototyping and research projects.

It is pivotal to indicate that these potential applications and sectors serve merely as examples. Actual use necessitates thorough validation to ensure compliance with specific regulatory standards and operational efficacy.

About KEMET Corporation

KEMET Corporation is a global leader in the manufacturing of electronic components, especially known for its comprehensive range of capacitor technologies, including Ceramic Capacitors. The company has made a significant mark in the electronics industry by offering high-quality, innovative, and reliable solutions catering to a wide array of market needs. The C0402C101J5GACTU, among others produced by KEMET, is a testament to the company’s commitment to excellence and its ability to meet the precise demands of electronic applications through advanced materials, design, and manufacturing process.

With a history rooted in advancement and a focus on future technology, KEMET continues to expand its product portfolio, enabling advancements in a broad spectrum of industries. The firm attributes its success to a constant pursuit of enhancing electronic performance and environmental sustainability. Their Ceramic Capacitors are particularly celebrated for their stability, efficiency, and miniaturization, catering to the ever-increasing demand for compact yet powerful electronic components.

Where to Find C0402C101J5GACTU by KEMET Corporation

To locate the C0402C101J5GACTU for procurement, one should utilize findchips.com to explore current stock levels and pricing. Findchips.com offers an extensive database that simplifies the search for specific components, including a wide variety of Ceramic Capacitors. The platform allows for comparison amongst different distributors to ensure the best deal based on availability and price.

Historically, the C0402C101J5GACTU has been available from distributors such as Component Electronics, Inc, Avnet Asia, Sensible Micro Corporation, Bristol Electronics, and others. However, for the most accurate and current availability and pricing information, potential buyers are encouraged to check on findchips.com.

Compare pricing for C0402C101J5GACTU and other Ceramic Capacitors / Capacitors at findchips.com