Overview of GRM21BR71H224KA01L by Murata Manufacturing Co Ltd.
The GRM21BR71H224KA01L is a general-purpose ceramic chip capacitor that presents a reliable solution for a wide range of electronic applications. Manufactured by Murata Manufacturing Co Ltd., this component features a capacitance of 0.22 µF, with a rated voltage of 50V and a ±10% tolerance. It is constructed in an 0805 (2012 mm) package, making it suitable for compact design requirements. The capacitor operates within a temperature range of -55ºC to +125ºC, adhering to the X7R dielectric specifications, which allows for stable capacitance levels over a wide temperature range.
The part’s construction adheres to rigorous environmental and quality standards, including a Pb-free and RoHS-compliant specification, as well as an ECCN Code of EAR99, and meets the HTS Code of 8532.24.00.20. The GRM21BR71H224KA01L is multilayer, featuring a matte tin (Sn) with nickel (Ni) barrier terminal finish, ensuring excellent solderability and mechanical strength. Its surface mount design, accompanied by a WRAPAROUND terminal shape, facilitates easy integration into a variety of electronic circuits. With a factory lead time of 14 weeks, as of the current writing, planning for procurement must take into account potential lead times.
Industry Applications for GRM21BR71H224KA01L
The versatility of the GRM21BR71H224KA01L capacitor allows it to be suitable for a variety of industry applications. While the specific suitability depends on the individual project requirements, some key industries and use cases might include:
- Consumer Electronics: The capacitor could potentially be used in consumer electronic devices such as smartphones, tablets, and laptops where stable capacitance in a compact size is crucial. The X7R dielectric characteristic of GRM21BR71H224KA01L ensures performance stability across a wide range of temperatures, which is beneficial for devices that experience variable operating temperatures.
- Industrial Automation: Automated machinery and industrial control systems that require reliable components for smooth operation might find this capacitor suitable. Its wide operating temperature range and capacitance stability under thermal stress make it a plausible choice for such environments.
- Power Supply Circuits: In power supply applications, capacitors play a crucial role in filtering and noise reduction. Given its 50V rating and ±10% tolerance, the GRM21BR71H224KA01L might be used in the smoothing stages of power supplies or as a bypass capacitor in various electronic circuits.
- Education and Research: Given its broad applicability, this capacitor is also suitable for educational purposes, such as in teaching laboratories and research projects focusing on electronics design and circuit analysis. Its predictable performance characteristics under varying environmental conditions make it a viable component for experimental and prototyping work.
Note that these potential industry applications are purely conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic components, including a wide range of Ceramic Capacitors. Murata’s product line is diverse, including capacitors, inductors, resistors, RF modules, and power supplies among others. Their ceramic capacitors are highly regarded for their quality, reliability, and innovation. The GRM21BR71H224KA01L is just one example of Murata’s commitment to providing components that meet stringent performance standards. Murata’s parts, including the GRM21BR71H224KA01L and similar ceramic capacitors, underpin a range of technologies in consumer electronics, automotive, healthcare, and industrial applications, demonstrating the company’s versatility and technical prowess in the field of electronic component manufacturing.
Where to Find GRM21BR71H224KA01L by Murata Manufacturing Co Ltd
To procure the GRM21BR71H224KA01L, it is recommended to use findchips.com for current stock levels and pricing information from a variety of distributors. The part has historically been available from distributors such as Component Electronics, Inc., Avnet Abacus, Chip 1 Exchange, and Mouser Electronics, among others. Given the dynamic nature of electronic component availability, visiting findchips.com ensures access to the latest information. Additionally, for those seeking alternatives or components with similar specifications, the site offers a comprehensive database of Ceramic Capacitors from Murata Manufacturing Co Ltd and other manufacturers, facilitating comparison and informed decision-making.