Overview of 430450413 by Molex
The 430450413 by Molex is a vertically oriented board connector with four contacts arranged in two rows. It is designed for wire-to-board connections and falls within the Headers and Edge Type Connectors subcategory. This part is male, has a straight mating style, and utilizes solder terminals for mounting. Its design includes recognition for low halogen content ensuring it complies with both RoHS and REACH environmental standards. The connector is part of the Micro-Fit 3.0 product family, indicating it supports a pitch size of 3mm between contacts for reliable data and power transmission in compact spaces.
The 430450413 is highlighted by several distinctive features, including its shrouded design which provides added protection against physical and electrical interference, a critical aspect in many high-density application areas. With a body width of 0.345 inches and a depth of 0.39 inches, it presents a compact but robust solution for circuit board connectivity. The contacts have a matte tin over nickel finish, although the material for the contact itself is not specified, it typically falls within the standards for high reliability in various applications. This connector is designated as ‘Active’ in its lifecycle status, indicating ongoing production and availability.
Industry Applications for 430450413
The unique attributes of the 430450413 make it suitable for a wide range of applications across different industries. While the potential uses are extensive, it’s important for engineering and design teams to conduct comprehensive analysis and verification for adherence to specific application requirements. Below are illustrative examples of where this connector might find utility:
- Space Technology: Given its compliance with low halogen content and robust design, it could potentially be used in satellite subsystems where material compliance and reliability are of utmost importance.
- Aerospace and Defense: In aerospace applications, the compactness and resilience of this connector might serve well in communication systems, navigation equipment, and onboard computers where space and reliability are critical.
- Transportation and Logistics: This connector might find application in electronic systems within transportation infrastructure, including signaling devices or vehicle telematics, where durable and reliable connections are essential.
- Renewable Energy: In the growing field of renewable energy, such connectors might be used in the electrical systems of solar panels or wind turbines, where environmental compliance and longevity are key considerations.
- Robotics and Drones: For robotics and drones, the light weight and reliability might make this connector ideal for power and signal transmission within compact, mobile platforms requiring precise controls.
These applications are conceptual and illustrative, emphasizing the need for detailed evaluations by professionals to ensure compatibility with specific requirements and standards.
About Molex
Molex is a globally recognized provider of electronic solutions, including an extensive range of connectors designed to meet the varied needs of virtually any application. Their catalog spans categories such as Headers and Edge Type Connectors, offering innovative solutions like the 430450413. Molex is known for its commitment to quality and reliability, with products that cater to simple and complex wiring needs alike. The Micro-Fit 3.0 product family, which includes the 430450413, is just one example of Molex’s dedication to providing connectivity solutions that align with current technological advancements and industry demands.
Where to Find 430450413 by Molex
Procurement professionals and engineers looking to incorporate the 430450413 into their designs can utilize findchips.com to source this part. FindChips.com aggregates real-time data from multiple distributors, providing current stock levels, pricing, and lead times for electronic components. Historically, distributors like Avnet Asia, Sager, TTI, and Heilind Electronics have stocked this part, but availability can fluctuate. For those interested in exploring alternatives within the Headers and Edge Type Connectors category, FindChips offers a comprehensive listing of parts offered by Molex and other manufacturers, ensuring that procurement professionals can make informed decisions when sourcing electronic components.