MABA-011118 by MACOM

Overview of MABA-011118 by MACOM

The MABA-011118 is a surface-mount (SMT) RF Transformer manufactured by MACOM. This component is part of the RF Transformers subcategory, designed mainly for balancing (balun) applications within RF circuits. This specific model stands out due to its wide operating frequency range, from 10 MHz to 10,000 MHz (10 GHz), allowing it to support various RF applications and standards. It features a 1:2 turns ratio, facilitating impedance matching and signal conversion between balanced and unbalanced formats.

Additional significant attributes include its compact size with dimensions of 4mm in length, 3.81mm in width, and 3.15mm in height. Despite its small footprint, the transformer is capable of withstanding a wide range of operating temperatures from -40°C to 125°C. Its surface mount design coupled with a packing method suitable for 13-inch tape and reel (TR) packaging further emphasizes ease of assembly and integration into PCBs. The specified insertion loss for this component is 2.4 dB, which is an important consideration for signal integrity in RF systems.

Being listed with a “Reach Compliance Code” of compliant and an “ECCS Code” of EAR99, the MABA-011118 adheres to necessary regulatory requirements, making it suitable for a wide range of international markets and applications.

Industry Applications for MABA-011118

Given its technical specifications, the MABA-011118 RF Transformer by MACOM could potentially be leveraged across various sectors. While the applications listed include telecommunications and communication & networking, the transformer’s wide frequency range and electrical characteristics could extend its use to other areas. It is important to note that these potential applications are conceptual and should be validated by engineering and design teams concerning specific requirements.

  • Telecommunications: The transformer might be used in base station equipment, facilitating signal processing tasks. Its high-frequency capability could enable support for 5G telecommunications infrastructure, particularly in frequency upconversion/downconversion and impedance matching applications.
  • Communication & Networking: It could potentially serve in networking equipment such as routers and switches, where RF signals need to be managed efficiently. The transformer’s ability to balance signals might be crucial for Ethernet interfaces that rely on balanced transmission lines for data transmission.
  • Test & Measurement: Test equipment such as network analyzers and signal generators might utilize this transformer for signal integrity testing, given its wide operational frequency range and solid performance in terms of insertion loss.
  • Wireless Infrastructure: For applications ranging from IoT (Internet of Things) devices to satellite communication systems, this transformer could possibly be used to ensure balanced signal transmission/reception, capitalizing on its wide frequency range and small size for compact wireless modules.

Please note that these industry applications are illustrative and require comprehensive analysis and testing by qualified personnel to ensure compliance with industry standards and specific application requirements.

About MACOM

MACOM is a leading provider of semiconductor solutions, specializing in a wide range of RF, microwave, and millimeter-wave products. As it relates to RF Transformers and transformers in general, MACOM has established itself by offering a diverse portfolio designed to cater to the demanding needs of the telecommunications, aerospace and defense, industrial, and commercial sectors. The MABA-011118 is one of the exemplary products within MACOM’s lineup, showcasing the company’s commitment to delivering high-performance, reliable RF components. MACOM’s RF transformers, including the MABA-011118, are engineered to offer precision and durability for a variety of RF signal processing applications.

Where to Find MABA-011118 by MACOM

To source the MABA-011118 RF Transformer or to explore alternate options, a recommended starting point is findchips.com. This platform provides a comprehensive way to compare current stock levels, pricing, and availability at various distributors. Historically, distributors such as Richardson RFPD, Mouser Electronics, and DigiKey have stocked this part, though availability can fluctuate. It is advisable to visit findchips.com to get the most up-to-date information regarding the MABA-011118 and other RF Transformers. This approach ensures access to a wide range of components offered by MACOM or other manufacturers that might better suit specific application needs.

Compare pricing for MABA-011118 and other RF Transformers / Transformers at findchips.com