Overview of T521D107M025ATE040 by KEMET Corporation
The T521D107M025ATE040 is a Tantalum Capacitor developed by KEMET Corporation, featuring a solid polymer dielectric, with a capacitance of 100 µF and a rated voltage of 25V. This polarized capacitor showcases a polarization which is indicative of its design for specific positive and negative terminals. With tolerance levels at ±20% for both its capacitance and voltage, it fits a variety of application requirements where precision is key but some variability can be accommodated.
This capacitor comes in a 2917 chip package, making it suitable for surface mount technology (SMT) with a compact rectangular package shape that measures 7.3 mm in length, 4.3 mm in width, and 2.8 mm in height. The capacitor’s terminals are finished with matte tin and have a J-bend shape, designed for optimal surface mount solderability and mechanical strength. Its electrical specifications include an ESR (Equivalent Series Resistance) of 40 mΩ, thereby offering low series resistance and higher efficiency in circuitries. Additionally, with an operating temperature range from -55 °C up to +125 °C, it ensures reliability and performance across a wide range of temperature conditions. The T521D107M025ATE040 is designed with safety and environmental regulations in mind, being RoHS and REACH compliant, and classified under the JESD-609 Code e3, indicating its lead-free and halogen-free status.
Industry Applications for T521D107M025ATE040
The properties and specifications of the T521D107M025ATE040 make it versatile for a wide range of applications across various industries. While these possibilities are numerous, the following illustrates potential use cases:
- In Space Technology, the high reliability and temperature tolerance could potentially be utilized in satellite systems or space exploration vehicles where durable and stable component performance is critical under extreme conditions.
- Within Aerospace and Defense, this capacitor could possibly be integrated into avionics systems, military communication devices, or other advanced electronic systems requiring robustness and reliability in operations.
- For Renewable Energy applications, the T521D107M025ATE040 might find potential usage in solar inverters or wind turbine controls, where efficient energy storage and smoothing capabilities are needed.
- In the realm of Robotics and Drones, the capacitor’s compact size and solid performance could support power management systems or electronic control systems requiring compact, reliable energy storage solutions.
Note that these industry applications are illustrations of potential uses. Actual integration and usage should be thoroughly evaluated by engineering and design teams to confirm compliance with industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation stands as a key player in the electronics industry, particularly renowned for their comprehensive range of capacitor technologies, including Tantalum Capacitors. The company’s products are known for their quality, reliability, and innovation, which is well reflected in parts like the T521D107M025ATE040, among others. KEMET’s commitment to advancing technology is evident in their extensive portfolio of electronic components that cater to a broad spectrum of industries and applications. Their expertise in design and manufacturing capabilities ensures that their Tantalum Capacitors meet rigorous industry standards and performance criteria, making them a preferred choice for designers and engineers seeking high-performance solutions.
Where to Find T521D107M025ATE040 by KEMET Corporation
To source the T521D107M025ATE040 or to research compatible alternatives, Findchips.com offers a comprehensive platform to search for Tantalum Capacitors including those manufactured by KEMET Corporation or other leading manufacturers. Distributors where the part has historically been available include Win Source Electronics, LCSC, Avnet (including Avnet Asia and Avnet Americas), and Mouser Electronics among others. Current stock levels, pricing, and shipping options can vary, so it is advised to review listings on Findchips.com to get the most up-to-date information.